领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M18KN16-WP-D1 2M实物图
E2A-M18KN16-WP-D1 2M商品缩略图

E2A-M18KN16-WP-D1 2M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:573.43价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M18KN16-WP-D1 2M
商品编号
C5722254
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Basic Info: Brand OMRON (欧姆龙), Model E2A-M18KN16-WP-D1 2M, cylindrical proximity sensor for industrial automation
2 Sensing Performance: Non-shielded type with 16mm ±10% sensing distance (1.5-2x conventional OMRON sensors), standard target (ST37 steel) size48×48×1mm, response frequency up to400Hz
3 Construction: M18 metric thread, brass-nickel plated case/clamping nut, PBT sensing surface, modular design for customization
4 Connection: Pre-wired with2m PVC cable (4mm dia,3 conductors of0.3mm² cross-section)
5 Electrical Specs: DC2-wire output, normally open (NO), power supply12-24VDC (ripple ≤10%), current consumption ≤10mA, residual voltage ≤2V (200mA load)
6 Environmental Resistance: IP67 protection, operating temp -40°C to70°C (no icing), vibration resistance (10-55Hz,1.5mm double amplitude), shock resistance (1000m/s²)
7 Advantages: Full size range (M8/M12/M18/M30), safe mounting to eliminate workpiece collisions

使用场景 APPLICATIONS

1 Industrial Assembly Lines: Detect metal components (bolts, plates) for correct assembly alignment
2 Conveyor Systems: Count metal items, trigger sorting, or stop misaligned parts
3 Packaging Machinery: Verify metal packaging (cans, caps) presence before sealing
4 Machine Tools: Detect tool position in CNC machines to prevent collisions
5 Material Handling: Sense metal loads on AGVs/forklifts for pickup/drop-off confirmation
6 Automotive Manufacturing: Align body parts or detect engine components
7 Electronic Production: Detect metal chassis during PCB assembly

注意事项 PRECAUTIONS

1 Safety Precautions: Only use DC12-24VDC; do not apply AC voltage; avoid flammable/explosive environments; do not disassemble/modify
2 Installation: Do not strike with hammer; use washer for nut (M18 torque:70N·m); maintain mutual interference distances
3 Wiring: Keep away from high-tension lines; use metal conduits if needed; max cable extension 200m; do not exceed50N tractive force
4 Environment: Do not use underwater/rainy outdoors; avoid strong alkaline/acid gases
5 Maintenance: Periodically check mounting stability, wiring, dust accumulation, and indicator operation
E2A-M18KN16-WP-D1 2M实物图

E2A-M18KN16-WP-D1 2M

价格:573.43

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐