E2A-M12LS04-M1-C2
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥775.66价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2A-M12LS04-M1-C2
- 商品编号
- C5722236
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model-specific specs: M12 cylindrical brass housing (long barrel), shielded type with 4mm sensing distance, M12 4-pole connector, DC 3-wire NPN open collector output (NC operation mode)
2
Enhanced sensing performance: Sensing distance is approximately 1.5-2 times larger than conventional OMRON proximity sensors, reducing workpiece collision issues
3
Robust construction: IP67 protection (IEC60529) for dust/water resistance, durable brass-nickel plated case and PBT sensing surface
4
Comprehensive protection: Built-in circuits for power reverse polarity, surge suppression, short-circuit protection, and output reverse polarity protection
5
User-friendly design: Yellow LED operation indicator for real-time status monitoring, modular construction enabling easy customization, compatible with standard clamping nuts
6
Wide operating conditions: Works in -40°C to 70°C ambient temperature (no icing/condensation), 35%-95% humidity; voltage influence ±1% max of sensing distance within rated range
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect presence/absence of metal components (e.g., screws, gears, panels) during automated assembly
2
Packaging machinery: Verify correct positioning of metal packaging materials (cans, foil containers) before sealing/labeling
3
Material handling systems: Monitor part flow on conveyor belts to trigger sorting/stopping actions for metal items
4
Machining centers: Confirm tool position or workpiece clamping status in CNC mills/lathes
5
Robotics applications: Enable end-effectors to detect proper gripping of metal parts before movement/assembly
6
Automotive manufacturing: Align metal body panels or components during welding/painting stages
7
Electrical equipment production: Ensure correct insertion of metal terminals into enclosures
注意事项 PRECAUTIONS
1
Power supply: Use 12-24VDC (10-32VDC range); avoid AC voltage or overvoltage beyond 32VDC
2
Wiring: Follow correct pinout for M12 connector; no no-load operation; use insulated DC power transformer; keep away from high-tension lines (use metal conduit if needed); cable extension ≤200m; tractive force ≤50N
3
Mounting: Do not strike with hammer; tighten M12 nuts to ≤30N·m (use washer); maintain recommended clearances from surrounding metal; avoid flammable/explosive atmospheres
4
Operation: Wait 100ms after power-on; turn load off before sensor power-off; use relay for inrush current loads (lamps/motors); avoid strong acid/alkali gases
5
Maintenance: Periodically check mounting stability, wiring integrity, debris on sensing surface, and LED indicator; do not disassemble/modify the sensor

E2A-M12LS04-M1-C2
价格:¥775.66
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐