领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PRDT30-15DO实物图
PRDT30-15DO商品缩略图

PRDT30-15DO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:270.9价格含税(税率13%

商品型号
PRDT30-15DO
商品编号
C5710817
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Long sensing distance (15mm) to meet extended detection needs in industrial automation scenarios.
2 Cylindrical shielded design (30mm diameter) for stable performance and resistance to external interference.
3 IP67 protection rating, enabling reliable operation in dusty or wet environments such as factories and warehouses.
4 Red LED indicator for intuitive real-time monitoring of sensor status (powered on, target detected).
5 High reliability and long service life, suitable for continuous 24/7 industrial operation.
6 Strain relief cables to reduce cable damage from bending or pulling, enhancing connection durability.
7 Easy installation and operation, compatible with standard industrial control systems (PLCs, DCS).
8 Can replace mechanical switches/limit switches, reducing maintenance costs and improving system efficiency.

使用场景 APPLICATIONS

1 Conveyor belt systems: Detect presence/absence of goods, components, or packages to control line speed or trigger sorting actions.
2 Machine tool industry: Positioning workpieces or tooling in CNC lathes, milling machines to ensure processing accuracy.
3 Assembly lines: Verify correct placement of parts (e.g., bolts, panels) during product assembly to prevent defective products.
4 Material handling: Detect position of pallets, bins, or containers in automated warehouses for precise picking and stacking.
5 Packaging machinery: Monitor product flow to trigger packaging, sealing, or labeling processes at the right time.
6 Automotive manufacturing: Detect components in assembly stations (e.g., engine parts, body panels) to ensure process compliance.
7 Printing and paper industry: Align paper rolls or sheets in printing machines to avoid misalignment issues.

注意事项 PRECAUTIONS

1 Read the official instruction manual carefully before installation and use to understand correct operation procedures.
2 When installing multiple sensors, maintain the recommended minimum distance between them to avoid mutual interference (refer to the product's mutual interference table for specific values).
3 For DC 2-wire sensors (if applicable), always connect a load to prevent damage to internal components; the load can be connected to either wire.
4 If the load current is small, add a bleeder resistor (calculate using R ≥ Vcc/Ioff and P ≥ Vcc²/R) to ensure normal operation.
5 When mounting on metallic panels, keep the recommended minimum distance from surrounding metal objects (except the target) to avoid affecting detection performance.
6 Do not expose the sensor to extreme temperatures (beyond -25°C to 70°C), corrosive chemicals, or strong impacts to protect its internal components.
7 Regularly check the sensor and cables for wear or damage; replace damaged parts immediately to ensure safety and reliability.
8 Ensure the power supply voltage matches the sensor's specifications (12-24VDC for DC types) to prevent overvoltage damage.
PRDT30-15DO实物图

PRDT30-15DO

价格:270.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐