我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PRCM30-10AO实物图
PRCM30-10AO商品缩略图

PRCM30-10AO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:393.44价格含税(税率13%

商品型号
PRCM30-10AO
商品编号
C5710767
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Autonics (奥托尼克斯), model PRCM30-10AO, cylindrical connector type AC2-wire proximity sensor
2 Key specifications: Diameter of body is30mm; sensing distance is10mm (standard target:30×30×1mm iron); shielded (flush) installation type
3 Enhanced performance: Improved noise immunity via dedicated IC; built-in reverse polarity, surge, and short over current protection circuits for reliable operation
4 Durability: Connector part adopts IP67 protection structure (complying with IEC standard) to resist dust and water ingress
5 Versatility: Can replace microswitches and limit switches in various industrial applications
6 Electrical parameters: Operating voltage range is100-240VAC; maximum leakage current is2.0mA; response frequency is20Hz
7 Environmental adaptability: Operating temperature range is-25°C to70°C; storage temperature range is-30°C to80°C; ambient humidity35% to95% RH (non-condensing)
8 Material composition: Case is nickel-plated brass; washer is nickel-plated iron; non-sensing surface is polybutylene terephthalate
9 Certification: CE certified, ensuring compliance with relevant safety and quality standards

使用场景 APPLICATIONS

1 Industrial assembly lines: Used to detect presence/absence of metal parts (screws, gears, metal sheets) during assembly, ensuring correct component installation
2 Packaging machinery: Senses position of metal containers (aluminum cans, tin boxes) to trigger sealing, labeling or filling operations
3 Conveyor systems: Counts metal items passing through specific points or detects missing items to stop lines and alert operators
4 Robotic automation: Helps robotic arms verify successful gripping of metal objects in pick-and-place tasks to avoid errors
5 Machine tool applications: Checks position of metal tools/workpieces on CNC machines/lathes to ensure precise machining and prevent collisions
6 Material handling equipment: Confirms proper placement of metal loads on forklifts/pallets before transport for safety
7 Printing/labeling machines: Detects metal rollers/plates to maintain alignment and print quality

注意事项 PRECAUTIONS

1 Read official instruction manual carefully before installation and operation
2 AC2-wire type: Always connect load before powering on; failure may damage internal components
3 AC2-wire load: If load current <5mA, add bleed resistor in parallel to eliminate residual voltage (calculate via R=Vs/Io and P=Vs²/R)
4 Mutual interference: Maintain minimum recommended distance between multiple sensors (refer to product's mutual interference table)
5 Surrounding metal: Keep sufficient distance from non-target metal objects when mounting on metal panels (refer to specs)
6 Environment: Avoid freezing/condensation; do not use outside -25°C~70°C (operating) or -30°C~80°C (storage)
7 Connector: Tighten thread to0.3-0.4N·m; use PTFE tape for water sealing if needed
PRCM30-10AO实物图

PRCM30-10AO

价格:393.44

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐