预售商品

NMP650-KEKC-00
- 工业品
价格:¥2351.74价格含税(税率13%)
200+¥2208.75
500+¥2134.94
1000+¥2098.47
- 品牌名称
- MW(明纬)
- 商品型号
- NMP650-KEKC-00
- 商品编号
- C5702618
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design with 4 slots, supporting up to 650W total output power
2
Wide input voltage range: AC 90~264V or DC 120~370VDC, suitable for global applications
3
High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage)
4
Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary) and ITE standards
5
Rich protection features: Overload protection (constant current limiting), overvoltage protection (shutdown and recover on repower), overtemperature protection (shutdown and auto-recover when temp drops)
6
Flexible output options via replaceable modules (supports 5V/36A,12V/20A,24V/10A,48V/5A, dual output up to240W per module)
7
Remote control capabilities: Global and local ON/OFF control, remote sense (compensates up to0.5V voltage drop on load wiring)
8
Auxiliary power output:5V/1.5A for NMP650, supporting external device power needs
9
TTL-level alarm signals: Over-temperature alarm (T-Alarm) and DC OK signal for output status monitoring
10
Current sharing function for parallel operation of modules, ensuring balanced load distribution
使用场景 APPLICATIONS
1
Medical equipment: Suitable for devices requiring medical safety certification (like diagnostic instruments, patient monitoring systems)
2
Industrial automation: Power supply for PLCs, DCS systems, servo drives, and industrial control panels
3
Test and measurement instruments: Provides stable power for lab equipment, oscilloscopes, signal generators
4
Communication systems: Backup or main power for routers, switches, base station equipment
5
Industrial control applications: Power for process control devices, sensors, and actuators
6
Laboratory research: Flexible modular output for various experimental setups needing different voltage/current combinations
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with recommended mounting torque of7~10Kgf-cm; ensure maximum penetration depth of4mm for chassis mounting
2
Derating requirements: When output voltage is below12V and ambient temperature ranges from-15°C to-30°C, reduce output current to90% of rated value; follow derating curves for different ambient temps and input voltages
3
Global ON/OFF control: Ensure the shorting connector (from RC1 to GND-P) is assembled to enable output; remove or open it for global OFF control
4
Remote sense usage: Connect +S/-S pins correctly to compensate for voltage drop on load wiring (max 0.5V)
5
Module paralleling: When paralleling NMS-240 modules, connect CS pins together for current sharing; ensure output voltage difference between modules is less than0.2V; do not exceed total650W power limit
6
Over-temperature handling: Pay attention to T-Alarm signal (high level indicates overtemp); stop using and check cooling if alarm occurs
7
Safety compliance: Do not use the power supply in applications beyond its safety certification scope; avoid exposing to moisture or extreme dust environments
8
Wiring: Use appropriate wire gauge for input/output connections to prevent overheating; ensure proper grounding to avoid electric shock

NMP650-KEKC-00
价格:¥2351.74
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐