预售商品

NMP650-K#HE-00
- 工业品
价格:¥2010.29价格含税(税率13%)
200+¥1888.06
500+¥1824.97
1000+¥1793.8
- 品牌名称
- MW(明纬)
- 商品型号
- NMP650-K#HE-00
- 商品编号
- C5702606
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 4 slots, supporting up to 650W total output power
2
Wide input voltage range:90~264VAC /120~370VDC, frequency range 47~63Hz
3
High efficiency up to 91% (typical) at full load with H/K modules (24V/48V)
4
Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, EAC TP TC004
5
Supports NMS-240 series modules:5V@36A,12V@20A,24V@10A,48V@5A, each module up to 240W
6
Multiple protection functions:Overload (constant current limiting), Overvoltage (shut down and recover on re-power), Overtemperature (auto-recover when cool)
7
Remote control & monitoring:Global/local ON/OFF, DC OK signal (TTL), remote sense (±S), voltage/current programming (PV/PC)
8
Parallel operation:Connect CS pins for current sharing, max 4 modules in parallel
9
Compact size:250×89×41mm (L×W×H), typ.1.45Kg weight
10
Auxiliary power output:5V/1.5A (NMP650 model)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators with multiple voltage requirements
2
Medical equipment: Compatible with devices compliant to ANSI/AAMI ES60601-1 Ed.3.1 safety standards
3
Test & measurement instruments: Flexible power for setups needing configurable output voltages
4
Communication equipment: Powering routers, switches in industrial telecom environments
5
Industrial control panels: Stable power for multi-component control systems
6
Laboratory R&D: Configurable power for research projects
7
Data center accessories: Supporting modular power needs for server racks
注意事项 PRECAUTIONS
1
Installation: Follow M4 screw torque (7~10 Kgf-cm), ensure proper airflow for heat dissipation
2
Module compatibility: Only use NMS-240 series modules designed for this model
3
Derating: Reduce current to90% for output <12V at -15~-30°C; follow curve for high temps
4
Wiring: Use shorting connector for RC1 if global ON/OFF not used; correctly connect remote signals
5
Parallel operation: Keep module voltage difference <0.2V; do not exceed total 650W output
6
Safety: Ensure proper grounding (FG); avoid overloading modules beyond 240W
7
Environment: Operate within -30~+70°C temp and 20~90% RH non-condensing humidity
8
Accessories: Use compatible parts (like shorting connectors) as specified in manual

NMP650-K#HE-00
价格:¥2010.29
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐