预售商品

NMP650-EKKC-00
- 工业品
价格:¥2351.74价格含税(税率13%)
200+¥2208.75
500+¥2134.94
1000+¥2098.47
- 品牌名称
- MW(明纬)
- 商品型号
- NMP650-EKKC-00
- 商品编号
- C5702568
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design: 4-slot front-end unit supporting NMS-240 (single output) and NMD-240 (dual output) modules, allowing flexible output voltage/current configurations (5V,12V,24V,48V, etc.)
1
High power capacity: 650W maximum total output power
2
Wide input range: 90~264VAC or 120~370VDC, suitable for global applications
3
Compliance with safety standards: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
4
High efficiency: Up to 91% (full load with H/K modules at nominal 24V/48V)
5
Rich protection functions: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (automatic recovery after cooling)
6
Remote control and monitoring: Supports global/local on/off control, remote sense (compensates up to 0.5V voltage drop), DC OK signal (TTL level indicating output status), current sharing (for parallel module operation)
7
Auxiliary power output: 5V/1.5A auxiliary power for control circuits
8
Compact size: 250×89×41mm (L×W×H), easy to integrate into space-constrained systems
使用场景 APPLICATIONS
Industrial automation: Powering PLCs, servo drives, sensors, and control panels requiring multiple output voltages
1
Medical equipment: Suitable for medical devices (e.g., diagnostic instruments, patient monitors) due to compliance with medical safety standards
2
Test and measurement: Providing stable, configurable power for electronic component testing and measurement systems
3
Communication systems: Powering routers, switches, and other network equipment with diverse power needs
4
Industrial control: Used in factory automation lines where flexible power distribution is needed
5
Laboratory applications: Supporting R&D projects requiring multiple, adjustable DC power outputs
注意事项 PRECAUTIONS
Installation: Ensure proper mounting torque (7~10 Kgf-cm for M4 screws), maintain unobstructed airflow in the direction specified (refer to mechanical specs)
1
Temperature derating: Reduce output current to 90% of rated value when output voltage <12V and ambient temperature is between -15°C and -30°C; derate output power at high ambient temperatures as per guidelines
2
Wiring: Correctly connect input/output terminals and control signals (e.g., RC1/RC2 for on/off, +S/-S for remote sense) to avoid damage or malfunction
3
Parallel operation: When paralleling modules for current sharing, connect CS pins of all modules, ensure output voltage difference <0.2V between modules, do not exceed 4 slots for parallel operation, and avoid using output current programming (PC) function
4
Safety: Operate within rated power (650W max), do not disassemble the unit without professional authorization, and comply with local electrical safety regulations
5
Operation: Do not short-circuit output terminals; use the shorting connector for RC1 to GND-P if global on/off control is not used to enable output

NMP650-EKKC-00
价格:¥2351.74
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐