领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-##KK-00实物图
NMP650-##KK-00商品缩略图

NMP650-##KK-00

  • 工业品

价格:1651.71价格含税(税率13%

200+1551.28
500+1499.45
1000+1473.83
品牌名称
MW(明纬)
商品型号
NMP650-##KK-00
商品编号
C5702479
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 650W total power with 4 slots, supporting single/dual output modules (max 240W per module) like 5V,12V,24V,48V
2 Compliance: Meets medical (2x MOPP isolation between primary and secondary) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
3 High efficiency: Up to 91% efficiency at full load (for H/K modules at 24V/48V)
4 Flexible output: Adjustable voltage ranges (e.g.,5V module:3-6V,12V:6-15V,24V:15-30V,48V:30-55V), with remote sense function to compensate for wiring voltage drop
5 Safety protections: Overload (constant current limiting), overvoltage (shutdown and recover on repower), overtemperature (shutdown and auto-recover when cool) protections
6 Remote control: Supports global/local ON/OFF control via RC pins, DC OK signal for real-time output status monitoring
7 Current sharing: Allows parallel operation of modules for higher current output (requires CS pin connection)
8 Wide input range: 90-264VAC or 120-370VDC, compatible with 47-63Hz frequency
9 Low ripple: Max ripple and noise up to 250mVp-p (varies by module type)
10 Compact size: Space-saving design suitable for integrated systems

使用场景 APPLICATIONS

1 Medical equipment: Ideal for devices requiring strict safety compliance (e.g., patient monitors, diagnostic instruments) due to 2x MOPP isolation
2 Industrial automation: Powers PLCs, sensors, actuators in automated production lines
3 Test and measurement: Provides stable power for lab instruments, oscilloscopes, signal generators
4 Telecommunications: Supports telecom devices like routers, switches, base stations
5 Laboratory research: Flexible voltage outputs for experimental setups
6 Industrial control systems: Supplies power to DCS components, HMIs
7 Medical devices: Suitable for low-risk medical equipment (compliant with medical safety standards)
8 Data centers: Modular power solution for server racks or network equipment

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7-10 Kgf-cm torque for mounting; ensure air flow direction is unobstructed for heat dissipation
2 Temperature derating: When ambient temperature exceeds 50°C, derate output power as per the derating curve; for output voltage <12V and ambient temp between -15°C to -30°C, derate output current to 90% of rated value
3 Remote control setup: For local ON/OFF, open RC2 pin to turn on output, short to turn off; ensure the shorting connector is assembled for global ON/OFF if not using external control
4 Current sharing guidelines: When parallelizing modules, connect CS pins together, keep output voltage difference <0.2V among modules; total output power should not exceed 650W
5 Safety precautions: Avoid overloading beyond 105-125% of rated power; ensure proper grounding to prevent electric shock
6 Maintenance: Regularly clean dust from vents; replace damaged modules promptly to avoid system failure
7 Operation: Do not expose to moisture or corrosive environments; keep away from flammable materials
8 Storage: Store in a dry, cool place with temperature between -40°C to +85°C and humidity <95% (non-condensing)
NMP650-##KK-00实物图

NMP650-##KK-00

价格:1651.71

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐