预售商品

NMP1K2-KKKKHK-07
- 工业品
价格:¥3336价格含税(税率13%)
200+¥3133.17
500+¥3028.47
1000+¥2976.74
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKKKHK-07
- 商品编号
- C5702467
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 1200W total power capacity (NMP1K2 model) and support for up to 6 output modules (NMS-240 single or NMD-240 dual output)
2
Wide input voltage range: 90~264VAC (47~63Hz) or 120~370VDC
3
High efficiency up to 91% at full load with H (24V) or K (48V) modules
4
Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, EAC TP TC 004
5
Comprehensive protection: Overload (OLP), overvoltage (OVP), overtemperature (OTP) with automatic recovery; constant current limiting for selected modules
6
Adjustable output: Voltage programming (PV), current programming (PC), and remote sense (±S) to compensate wiring drops up to 0.5V
7
Flexible control: Global/local ON/OFF, DC OK signal (TTL level), current sharing (CS) for parallel module operation
8
Auxiliary power: 5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
9
Low ripple & noise: 100~250mVp-p depending on module type
使用场景 APPLICATIONS
1
Industrial automation: Power PLCs, sensors, actuators, and control panels
2
Medical equipment: Suitable for devices meeting medical safety standards (2x MOPP isolation)
3
Test & measurement: Stable adjustable power for lab instruments like oscilloscopes
4
Telecommunications: Power routers, switches in data centers or network rooms
5
Modular electronic systems: Customizable power for multi-voltage devices
6
Industrial IoT: Reliable power for connected sensors and edge computing gear
注意事项 PRECAUTIONS
1
Installation: Use M4 screws (7~10 Kgf-cm torque) for front-end; M3.5 screws (10 Kgf-cm) for modules
2
Temperature derating: Reduce output current to 90% if voltage <12V and temp is -15°C to -30°C
3
Parallel operation: Connect CS pins, ensure voltage difference <0.2V; max 6 modules for NMP1K2
4
Control setup: Short RC1 to GND-P for global ON; open RC2 to GND for local module ON
5
Wiring: Use 20~26AWG wires with 10mm strip length; twist sense lines to minimize interference
6
Ventilation: Follow indicated air flow direction to prevent overheating
7
Storage: Keep in dry environment (-40~+85°C, 10~95% RH non-condensing)

NMP1K2-KKKKHK-07
价格:¥3336
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KKKKK#-13
- NMP1K2-KKKKKH-06
- NMP1K2-KKKKKK-05
- NMP1K2-KKKKKK-09
- NMP650-##EC-00
- NMP650-##KK-00
- NMP650-#CCH-02
- NMP650-#CEH-00
- NMP650-#CK#-00
- NMP650-#CKK-03
- NMP650-#ECC-00
- NMP650-#ECC-03
- NMP650-#EEK-00
- NMP650-#EHK-00
- NMP650-#HCH-00
- NMP650-#HEK-00
- NMP650-#HH#-02
- NMP650-#HHH-02
- NMP650-#KCE-00
- NMP650-#KEC-00
- NMP650-#KKK-02