预售商品

NMP1K2-KKKKHE-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKKKHE-01
- 商品编号
- C5702461
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W maximum output power
2
Wide input voltage range: 90~264VAC or 120~370VDC
3
High efficiency: up to 91% at full load with H/K modules (24V/48V nominal)
4
Compliance with multiple safety standards: medical (2x MOPP between primary and secondary), ITE (UL62368-1, EN60601-1 Ed3.1, IEC60601-1 Ed3.1, IEC62368-1)
5
Multiple protection functions: overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling)
6
Flexible control options: global/local ON/OFF, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming (PV/PC pins)
7
Current sharing capability for parallel operation of modules (connect CS pins, voltage difference <0.2V)
8
Status monitoring signals: DC OK (TTL level for module output status), T-Alarm (overtemperature alert)
9
Auxiliary power outputs: front-end +5V/2A, module Vcc2 +5V/10mA
10
Derating support for low temperature/voltage conditions (e.g., 90% current for <12V output at -15°C~-30°C)
11
Mechanical compliance: recommended mounting screws (M4 for front-end, M3.5 for modules), torque limits (12Kgf-cm for AC terminal)
使用场景 APPLICATIONS
1
Industrial automation systems: PLCs, DCS, and control panels requiring flexible modular power
2
Medical equipment: compliant with medical safety standards (2x MOPP)
3
Test and measurement instruments: stable power with adjustable voltage/current and status monitoring
4
Telecommunications: high-power modular supply for base stations or network gear
5
Data centers: modular power solutions for server racks or storage systems
6
Robotics: reliable power with overload/overtemperature protection
7
LED lighting systems: adjustable high-power output for large-scale installations
8
Industrial machinery: power for motion controllers, sensors, and actuators
注意事项 PRECAUTIONS
1
Ensure the shorting connector for RC1 (CN32-PIN6) to GND-P (CN32-PIN3) is installed; otherwise, no output will be present
2
Follow derating guidelines: for output voltage <12V and ambient temperature -15°C~-30°C, derate output current to 90% of rated
3
Use twisted pairs for remote sense lines (+S/-S) to minimize noise interference
4
Parallel operation rules: connect CS pins of all modules, keep output voltage difference <0.2V between modules, total current ≤ sum of rated currents (within 1200W max), avoid using PC function in parallel
5
Overtemperature protection: if the unit shuts down due to overheating, wait for it to cool down before restarting; check ventilation
6
Local ON/OFF control: ensure correct wiring (RC2/GND open = ON, short = OFF)
7
Auxiliary power limits: do not exceed 2A for front-end +5V-AUX-P or10mA for module Vcc2
8
Mounting: use recommended screw sizes and torque limits to prevent damage
9
Keep the unit in a well-ventilated area to maintain optimal operating temperature
10
Do not operate beyond specified input/output ranges to avoid permanent damage

NMP1K2-KKKKHE-01
价格:¥3327.31
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KKKKHH-00
- NMP1K2-KKKKHK-00
- NMP1K2-KKKKHK-07
- NMP1K2-KKKKK#-13
- NMP1K2-KKKKKH-06
- NMP1K2-KKKKKK-05
- NMP1K2-KKKKKK-09
- NMP650-##EC-00
- NMP650-##KK-00
- NMP650-#CCH-02
- NMP650-#CEH-00
- NMP650-#CK#-00
- NMP650-#CKK-03
- NMP650-#ECC-00
- NMP650-#ECC-03
- NMP650-#EEK-00
- NMP650-#EHK-00
- NMP650-#HCH-00
- NMP650-#HEK-00
- NMP650-#HH#-02
- NMP650-#HHH-02