预售商品

NMP1K2-KKKCEK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKKCEK-00
- 商品编号
- C5702402
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2
Wide input voltage range:90~264VAC or 120~370VDC, frequency range 47~63Hz
3
High power factor (PF>0.95@230VAC full load) and efficiency up to 91% (typ. at full load with H/K modules at 24V/48V)
4
Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
5
Multiple output module options (NMS-240 single output):5V@36A (C),12V@20A(E),24V@10A(H),48V@5A(K), each with adjustable voltage range and current limiting
6
Comprehensive protection functions:Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (shut down and auto-recover when cool)
7
Remote control capabilities:Local ON/OFF (RC2 pin, open=ON/short=OFF), remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV pin), output current programming (PC pin)
8
Current sharing function for parallel operation of modules (CS pin connection, max 6 modules for NMP1K2)
9
Auxiliary power outputs:5V@2A (front-end) and5V@10mA (module-level)
10
Status signals:DC OK (TTL level indicating module output status), T-Alarm (TTL signal for overtemperature alarm)
11
Compact mechanical design:250×127×41mm (L×W×H) for front-end,118.5×37.9×18mm for modules
使用场景 APPLICATIONS
1
Medical equipment:Suitable for devices requiring high safety isolation (2x MOPP) like patient monitors, diagnostic instruments
2
Industrial automation:Ideal for PLC systems, motor drives, control panels needing modular power distribution
3
Test and measurement instruments:Provides stable, adjustable power for lab equipment, signal generators
4
Telecommunications:Supports base stations, network switches with modular power needs and redundancy
5
Data centers:Modular power supply for server racks, storage systems requiring efficient power
6
Industrial control systems:Used in factory automation lines, robotic systems with flexible power configuration
注意事项 PRECAUTIONS
1
Mounting:Follow recommended screw sizes (M4 for front-end, M3.5 for modules) and torque limits (12Kgf-cm for AC terminal,10Kgf-cm for DC output)
2
Derating:Adhere to curves—e.g., output voltage <12V and temp -15~-30°C, derate current to90% of rated value
3
Global ON/OFF:Install shorting connector (RC1 to GND-P) if not using global control to enable output
4
Remote Sense:Use twisted pairs for +S/-S lines to minimize noise; do not exceed0.5V compensation
5
Parallel Operation:Connect CS pins together, ensure output voltage difference <0.2V, do not exceed1200W total power
6
Local Control:RC2 open=ON, short=OFF—ensure correct wiring to avoid unintended operation
7
Ventilation:Install in well-ventilated area with airflow to maintain temp within-30~+70°C
8
Wiring:Use appropriate wire sizes for input/output connections to handle rated current
9
Protection:Do not bypass any protection functions (overload, overvoltage, overtemperature)
10
Programming:Follow specified voltage ranges for PV/PC pins to avoid incorrect output settings

NMP1K2-KKKCEK-00
价格:¥3308.94
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KKKCHC-01
- NMP1K2-KKKCHC-02
- NMP1K2-KKKCHK-06
- NMP1K2-KKKCK#-06
- NMP1K2-KKKCKE-00
- NMP1K2-KKKCKK-06
- NMP1K2-KKKECE-02
- NMP1K2-KKKECK-02
- NMP1K2-KKKEEC-00
- NMP1K2-KKKEK#-00
- NMP1K2-KKKEK#-02
- NMP1K2-KKKEKE-00
- NMP1K2-KKKEKE-01
- NMP1K2-KKKEKE-02
- NMP1K2-KKKH#K-02
- NMP1K2-KKKHEC-01
- NMP1K2-KKKHHC-02
- NMP1K2-KKKHKE-02
- NMP1K2-KKKHKH-00
- NMP1K2-KKKHKK-00
- NMP1K2-KKKK#E-02