预售商品

NMP1K2-KKEEEE-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKEEEE-03
- 商品编号
- C5702310
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply from MW (明纬) NMP series, model NMP1K2-KKEEEE-03, supporting up to 1200W total output with 6 slots for modular modules (single or dual output)
2
Wide input voltage range: 90~264VAC (47~63Hz) or 120~370VDC, suitable for global applications
3
High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage), reducing energy loss
4
Comprehensive safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, and EAC TP TC004 standards
5
Multiple protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto recover after cooling)
6
Flexible control options: Global ON/OFF via RC1 pin, local ON/OFF for individual modules via RC2/RC3 pins; remote sense compensates voltage drop up to 0.5V
7
Status monitoring: DC OK TTL signal (4.5~5.5V ON/0~0.5V OFF) indicates module status; T-Alarm alerts over temperature
8
Parallel operation support: NMS-240 modules can be paralleled (up to 6 slots) with current sharing via CS pins
9
Auxiliary power outputs: +5V-AUX-P (2A) for external devices; Vcc2 (5V/10mA) for module control
10
Wide environmental adaptability: Working temp -30~+70℃ (with derating), storage temp -40~+85℃; 20~90% RH non-condensing
11
Mechanical specs: 250x127x41mm (LxWxH), ~2kg weight; M4 screw mounting with 7~10 Kgf-cm torque
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators, and control systems in manufacturing lines
2
Medical equipment: Suitable for patient monitors, diagnostic devices (complying with medical safety standards)
3
Telecommunications: Supporting network switches, routers, base stations, and telecom infrastructure
4
Test and measurement: Supplying precise power for lab instruments like oscilloscopes and signal generators
5
Data centers: Modular power for server racks, storage devices, and peripheral equipment
6
LED lighting systems: Powering high-power LED arrays, stage lighting, and outdoor LED displays
7
Renewable energy systems: Integrating with solar/wind setups (accepting DC input up to 370VDC)
注意事项 PRECAUTIONS
1
Installation safety: Ensure proper grounding via FG terminal; use M4 screws with recommended torque to avoid damage
2
Input wiring: Do not exceed input voltage range; correctly wire AC input (L, N, FG) as per terminal assignments
3
Output operation: Twist +S/-S lines for remote sense; for parallel modules, connect CS pins, ensure voltage difference <0.2V, total power ≤1200W
4
Temperature management: Follow derating curves; derate to 90% current for output <12V and temp -15~-30℃
5
Protection circuits: Do not bypass any protection; wait for cooling before re-powering after overtemperature shutdown
6
Module handling: Install BLANK-NMS240 in empty slots; control dual output modules (NMD-240) V1/V2 ON/OFF separately
7
Remote control: Install shorting connector (RC1 to GND-P) if not using global ON/OFF; do not exceed 10mA for DC OK/T-Alarm signals
8
Environmental conditions: Avoid condensing humidity; store in dry/cool places when not in use

NMP1K2-KKEEEE-03
价格:¥3327.31
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KKEEEH-04
- NMP1K2-KKEEEK-08
- NMP1K2-KKEEHE-03
- NMP1K2-KKEEHH-00
- NMP1K2-KKEHCK-00
- NMP1K2-KKEHEH-01
- NMP1K2-KKEHHC-01
- NMP1K2-KKEHHK-04
- NMP1K2-KKEHKK-01
- NMP1K2-KKEK#E-01
- NMP1K2-KKEKHC-00
- NMP1K2-KKH#E#-00
- NMP1K2-KKH#EE-00
- NMP1K2-KKH#HC-00
- NMP1K2-KKHCCH-01
- NMP1K2-KKHCCK-01
- NMP1K2-KKHCHK-01
- NMP1K2-KKHE##-01
- NMP1K2-KKHEEE-09
- NMP1K2-KKHEEK-01
- NMP1K2-KKHEHC-00