预售商品

NMP1K2-KKECCE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKECCE-00
- 商品编号
- C5702293
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model:NMP1K2-KKECCE-00 (Meanwell NMP series modular power supply), 1200W max power with 6 slots for output modules
2
Input specs: AC90~264V/DC120~370V, frequency47~63Hz; power factor>0.95@230VAC full load, >0.98@115VAC full load; efficiency up to91% typ (for H/K modules at24V/48V full load)
3
Output modules support: Single output (NMS-240:5V@36A,12V@20A,24V@10A,48V@5A; each up to240W, voltage adjustable range3~6V/6~15V/15~30V/30~55V respectively) and dual output (NMD-240: two30V@5A rails, combined 240W max)
4
Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004)
5
Protection functions: Overload (constant current limiting), overvoltage (shut down, repower to recover), overtemperature (shut down, auto recover when cool)
6
Advanced functions: Remote sense (compensate up to0.5V wiring drop), remote ON/OFF (open=ON/short=OFF), DC OK signal (TTL level,4.5~5.5V=ON,0~0.5V=OFF), current sharing (for parallel operation), output voltage/current programming (via PV/PC pins), auxiliary power (5V/2A for front-end)
7
Mechanical: Dimensions250×127×41mm(L×W×H), net weight~2kg; mounting with M4 screws (torque7~10Kgf-cm)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators, and control panels in manufacturing lines
2
Medical equipment: Suitable for diagnostic devices, patient monitors, and lab instruments (due to medical safety compliance and2x MOPP isolation)
3
Telecom infrastructure: Providing stable power to routers, switches, base stations, and communication equipment
4
Test & measurement: Lab setups needing multiple adjustable voltage rails for component testing
5
Data centers: Distributed power supply for servers, storage devices, or backup power modules
6
Embedded systems: Custom electronic equipment requiring flexible power configurations (multiple voltage outputs)
注意事项 PRECAUTIONS
1
Mounting: Use M4 screws with torque7~10Kgf-cm; ensure adequate airflow as per product's air direction diagram to prevent overheating
2
Global ON/OFF: The shorting connector (RC1 pin6 to GND-P pin3) must be installed; otherwise, no output
3
Local ON/OFF: For NMS-240 modules: open RC2 (pin3) to GND=ON, short=OFF; for NMD-240: open RC2(V1)/RC3(V2) to GND=ON, short=OFF
4
Remote sense: Connect +S/-S pins to load terminals to compensate for wiring voltage drop (max0.5V)
5
Parallel operation (NMS-240 only): Connect CS pins of modules; output voltage difference <0.2V; total current ≤ sum of rated currents; total power ≤1200W; max6 modules in parallel; avoid PC function in parallel
6
Temperature derating: When output voltage<12V and ambient temp-15~-30°C: derate to90% of rated current; follow derating curves for temp/voltage conditions
7
Safety: Ensure proper grounding; do not exceed rated limits; follow medical guidelines for medical use
8
Wiring: Use appropriate wire gauge; strictly follow pin assignments for control/power terminals to prevent damage

NMP1K2-KKECCE-00
价格:¥3308.94
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KKECCE-04
- NMP1K2-KKECH#-01
- NMP1K2-KKEE#C-01
- NMP1K2-KKEE#E-03
- NMP1K2-KKEE#K-00
- NMP1K2-KKEEE#-08
- NMP1K2-KKEEEE-00
- NMP1K2-KKEEEE-03
- NMP1K2-KKEEEH-04
- NMP1K2-KKEEEK-08
- NMP1K2-KKEEHE-03
- NMP1K2-KKEEHH-00
- NMP1K2-KKEHCK-00
- NMP1K2-KKEHEH-01
- NMP1K2-KKEHHC-01
- NMP1K2-KKEHHK-04
- NMP1K2-KKEHKK-01
- NMP1K2-KKEK#E-01
- NMP1K2-KKEKHC-00
- NMP1K2-KKH#E#-00
- NMP1K2-KKH#EE-00