我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKCKEH-01实物图
NMP1K2-KKCKEH-01商品缩略图

NMP1K2-KKCKEH-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKCKEH-01
商品编号
C5702273
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: NMP650 (4 slots) and NMP1K2 (6 slots) front-ends, compatible with NMS-240 (single output, max 240W) and NMD-240 (dual output, max 240W total) modules
1 Wide input range: 90~264VAC /120~370VDC, 47~63Hz
2 High efficiency: Up to 91% at full load (H/K modules 24V/48V)
3 Safety compliance: IEC/UL62368-1, IEC/UL60601-1 (medical grade, 2x MOPP isolation)
4 Protection mechanisms: Overload (constant current limiting), overvoltage (shutdown auto-recover), overtemperature (shutdown auto-recover), short circuit (hiccup mode for C/E modules)
5 Functionalities: Global/local ON/OFF control, remote sense (compensate up to 0.5V line drop), output voltage (PV) & current (PC) programming, DC OK signal (TTL level), current sharing (CS for parallel), auxiliary power (5V-AUX-P:2A/1.5A; Vcc2:5V/10mA)
6 Compact size: NMP650(250x89x41mm), NMP1K2(250x127x41mm)

使用场景 APPLICATIONS

Industrial automation: Power PLCs, sensors, actuators with multiple voltage needs
1 Medical equipment: Suitable for diagnostic tools, patient monitors (meets medical safety standards)
2 Telecom/networking: Power routers, switches, base stations
3 Test & measurement: Stable adjustable power for lab instruments
4 Data centers: Parallel operation for scalable, reliable power
5 LED lighting: Power multiple strips with different voltage/current specs

注意事项 PRECAUTIONS

Installation: Use recommended screws (M4 for front-end, M3.5 for modules) and torque (7~10Kgf-cm mounting, ≤12Kgf-cm terminals); ensure proper grounding
1 Operation:
2 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using global control
3 Local ON/OFF: For NMS-240 (RC2 open=ON; short=OFF); NMD-240 (RC2/RC3 open=ON; short=OFF)
4 Derating: Follow temp derating curves (e.g., <12V output at -15~-30°C →90% current)
5 Parallel: Connect CS pins; voltage difference <0.2V; total power ≤1200W(NMP1K2)/650W(NMP650); avoid PC function
6 Safety: Disconnect AC before maintenance; do not exceed rated specs
7 Maintenance: Keep vents clear; monitor T-Alarm (high=overtemp)
NMP1K2-KKCKEH-01实物图

NMP1K2-KKCKEH-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐