预售商品

NMP1K2-KKCKEH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKCKEH-00
- 商品编号
- C5702271
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model: NMP1K2-KKCKEH-00 (MW brand)
2
Type: 1200W modular AC/DC power supply with 6 slots
3
Input: 90~264VAC /120~370VDC, frequency 47~63Hz
4
Power factor: PF>0.95 (230VAC full load), PF>0.98 (115VAC full load)
5
Efficiency: Up to 91% (typical) at full case load with H/K module (24V/48V) at nominal voltage
6
Modular outputs: Supports NMS-240 (single output, up to240W) and NMD-240 (dual output, up to240W total) modules; configuration code KKCKEH-00 indicates specific module combinations
7
Protection: Overload (constant current limiting), overvoltage (shut down, repower to recover), overtemperature (shut down, auto recover when temp drops)
8
Remote functions: Global/local ON/OFF control, remote sense (compensates up to0.5V voltage drop), DC OK signal (TTL level for output status)
9
Parallel operation: Current sharing support for NMS-240 modules (CS pin connection)
10
Auxiliary power: Front-end5V/2A; module Vcc25V/10mA
11
Safety standards: Complies with ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
12
Mechanical: Dimensions250×127×41mm (L×W×H), weight ~2kg; packing6pcs/13kg/0.88CUFT
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors (meets medical safety standards)
2
Industrial automation: PLC systems, control panels, robotic arms (modular design for diverse voltage needs)
3
Test & measurement: Lab instruments requiring multiple stable voltage outputs
4
Communication systems: Telecom racks, data centers (high efficiency and parallel operation for reliability)
5
Broadcast equipment: Video cameras, editing consoles (clean power with low ripple)
6
Other applications: Any system needing customizable, high-power DC outputs with safety compliance
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with7~10Kgf-cm torque for mounting; ensure proper grounding via FG pin
2
Temperature derating: Follow derating curves (e.g., output <12V at -15~-30°C: derate to90% current;70°C ambient: reduce load)
3
Parallel operation: Keep output voltage difference <0.2V between modules; connect CS pins; total power ≤1200W; use short thick wires
4
Remote control: Install shorting connector (RC1 to GND-P) if not using external global control; local ON/OFF uses RC2 pin (open=ON, short=OFF)
5
Protection recovery: For overvoltage, repower the unit; for overtemperature, wait for temp to drop before restarting
6
Safety: Use only approved MW modules (NMS/NMD series); do not modify the unit or modules
7
Wiring: Use correct wire sizes (20~26AWG for control pins) and pin assignments to avoid damage

NMP1K2-KKCKEH-00
价格:¥3308.94
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KKCKEH-01
- NMP1K2-KKCKEK-00
- NMP1K2-KKCKHH-05
- NMP1K2-KKE#CH-00
- NMP1K2-KKE#HH-01
- NMP1K2-KKE#HK-00
- NMP1K2-KKE#HK-01
- NMP1K2-KKEC#C-00
- NMP1K2-KKECC#-01
- NMP1K2-KKECCE-00
- NMP1K2-KKECCE-04
- NMP1K2-KKECH#-01
- NMP1K2-KKEE#C-01
- NMP1K2-KKEE#E-03
- NMP1K2-KKEE#K-00
- NMP1K2-KKEEE#-08
- NMP1K2-KKEEEE-00
- NMP1K2-KKEEEE-03
- NMP1K2-KKEEEH-04
- NMP1K2-KKEEEK-08
- NMP1K2-KKEEHE-03