我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKCHEC-00实物图
NMP1K2-KKCHEC-00商品缩略图

NMP1K2-KKCHEC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KKCHEC-00
商品编号
C5702252
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-KKCHEC-00 (front-end NMP1K2 with 6 slots, 1200W max)
2 Input specifications: 90~264VAC /120~370VDC, 47~63Hz; Power Factor >0.95@230VAC full load; Efficiency up to91% (typical for H/K modules at 24V/48V full load)
3 Output modules: Compatible with NMS-240 single-output modules (240W max each) including 5V(C/36A),12V(E/20A),24V(H/10A),48V(K/5A); each module supports voltage adjustment and current limiting
4 Protection functions: Overload (constant current limiting), Overvoltage (shut down, re-power to recover), Overtemperature (shut down, auto recover when cool)
5 Advanced functions: Global/local remote ON/OFF control; Remote sense (compensate wiring voltage drop up to0.5V); Output voltage (PV) and current (PC) programming; DC OK signal (TTL level for module status); Current sharing (for parallel operation of NMS-240 modules); Auxiliary power (5V/2A for front-end,5V/10mA for modules)
6 Safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, IEC60950-1, EAC TP TC004 standards
7 Isolation & withstand voltage: Primary-secondary (2x MOPP), Primary-earth (1x MOPP); I/P-O/P:4KVAC, I/P-FG:2KVAC, O/P-FG:0.5KVAC
8 Mechanical & environmental: Front-end size:250x127x41mm(LxWxH), weight~2kg; Module size:118.5x37.9x18mm; Working temp:-30~+70°C (derate above50°C), humidity:20~90%RH non-condensing
9 EMC performance: Complies with EN55032 Class B (emission), EN61000-4 series (immunity: ESD level4, RF field level3, EFT burst level3, Surge level4 etc.)

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, DCS systems, servo drives, and control panels
2 Medical equipment: Suitable for medical devices meeting ES60601-1 standards (e.g., diagnostic instruments, patient monitoring systems)
3 Test & measurement: Power for lab instruments, electronic testing equipment
4 Communication systems: Backup or primary power for routers, switches, base stations
5 LED lighting: High-power LED arrays and control systems
6 Renewable energy: Integration into solar or wind power conversion systems
7 Data centers: Modular power for server racks or network equipment
8 Laboratory research: Custom power configurations for experimental setups

注意事项 PRECAUTIONS

1 Installation:
2 Use recommended screws (M4 for front-end, M3.5 for modules) and torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal); avoid over-penetration of screws
3 Ensure proper grounding of FG terminal to prevent electric shock
4 Operation:
5 Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) if not using global control; otherwise, no output will be present
6 Local ON/OFF: For NMS-240 modules, open RC2-GND to turn on, short to turn off; for NMD-240, use RC2/GND1 (V1) and RC3/GND2 (V2)
7 Remote sense: Use twisted pairs for +S/-S lines to minimize noise; do not exceed 0.5V compensation limit
8 Parallel operation (NMS-240 only):
9 Connect CS pins of all modules together; ensure output voltage difference <0.2V between modules
10 Total current should not exceed sum of rated currents of modules; max 6 modules for NMP1K2
11 Do not use PC (current programming) function when modules are in parallel
12 Remote control must turn all parallel modules on/off simultaneously
13 Derating:
14 For output voltage <12V and ambient temp -15~-30°C, derate output current to90% of rated
15 Follow derating curves for ambient temperature and input voltage to avoid overheating
16 Maintenance:
17 Disconnect AC/DC input power before opening the unit or replacing modules
18 Use only Meanwell-approved accessories and modules to ensure safety and performance
19 Environmental:
20 Avoid operating in condensing humidity or corrosive environments
21 Ensure adequate airflow for cooling (follow air flow direction as per specs)
NMP1K2-KKCHEC-00实物图

NMP1K2-KKCHEC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐