我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKCE#C-00实物图
NMP1K2-KKCE#C-00商品缩略图

NMP1K2-KKCE#C-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-KKCE#C-00
商品编号
C5702241
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total power
2 Compatible with NMS-240 series output modules (this model uses K module:48V@5A, 240W max)
3 Complies with multiple safety standards including medical (ANSI/AAMI ES60601-1 Ed.3.1) and ITE (UL62368-1) specifications
4 Isolation levels: Primary-secondary 2x MOPP, Primary-earth 1x MOPP; withstand voltage: I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC
5 High efficiency up to 91% (typical at full load with 24V/48V modules)
6 Power factor >0.95 (230VAC) and >0.98 (115VAC) at full load
7 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto-recover when cool)
8 Supports remote control (ON/OFF via RC pins), remote sense (compensates voltage drop up to 0.5V), voltage/current programming
9 Provides DC OK signal (TTL level for output status) and T-alarm signal (overtemperature alert)
10 Current sharing capability for parallel module operation (max 6 slots for NMP1K2)
11 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (module-level)

使用场景 APPLICATIONS

1 Medical equipment (compliant with medical safety standards)
2 Industrial automation systems requiring flexible DC power outputs
3 Test and measurement instruments needing stable and reliable power
4 Telecom and data communication equipment
5 Data centers for powering server/network components
6 Industrial control panels and embedded systems
7 Applications needing modular, adjustable power with high safety compliance

注意事项 PRECAUTIONS

1 Ensure proper grounding to avoid electric shock and ensure EMC performance
2 Do not exceed maximum total power (1200W for NMP1K2) or module-rated power (240W per module)
3 Use twisted-pair cables for remote sense to minimize interference
4 For parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V
5 Overvoltage/overload protections require re-powering to recover; overtemperature recovers automatically
6 For output voltage <12V and ambient temp -15°C~-30°C, derate output current to 90% of rated value
7 Follow mounting torque (7~10 Kgf-cm for M4 screws) for heat dissipation and stability
8 Avoid humid, corrosive or dusty environments
9 Disconnect AC power before maintenance or module replacement
NMP1K2-KKCE#C-00实物图

NMP1K2-KKCE#C-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐