我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKCCKH-01实物图
NMP1K2-KKCCKH-01商品缩略图

NMP1K2-KKCCKH-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKCCKH-01
商品编号
C5702237
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular architecture with 6 slots for output modules, supporting up to 1200W total power
2 Wide input voltage range: AC 90~264V or DC120~370V, compatible with global power grids
3 High power factor performance: PF>0.95 at full load (230VAC) and PF>0.98 at full load (115VAC)
4 Efficient operation: Maximum efficiency of 91% when using 24V/48V output modules at full load
5 Safety certifications: Complies with medical standards (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1)
6 Flexible output configurations: Each module offers adjustable voltages (5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V) and up to 240W per module
7 Multi-layer protection mechanisms: Overload (constant current limiting), overvoltage (shutdown and re-power recovery), overtemperature (auto-recovery after cooling), short circuit
8 Remote monitoring and control: Global/local ON/OFF, remote sense (compensates up to 0.5V wiring drop), DC OK signal (TTL level for output status), T-Alarm (overtemperature alert), current sharing for parallel operation
9 Auxiliary power supplies: Front-end provides 5V/2A, each module provides 5V/10mA for control circuits
10 Robust mechanical design: Compact size (250×127×41mm), vibration-resistant (10~500Hz,2G,60 minutes along X/Y/Z axes)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (meets medical safety requirements)
2 Industrial automation: PLC systems, control panels, robotic arms (stable modular power supply)
3 Test and measurement: Electronic test equipment, data acquisition systems (flexible voltage adjustments)
4 Communication infrastructure: Telecom base stations, network switches (wide input range and high efficiency)
5 LED lighting systems: High-power LED arrays (adjustable voltage to match LED specifications)
6 Renewable energy applications: Solar power systems (supports wide DC input range)
7 Data centers and servers: Backup power units, distributed power supplies (parallel operation for higher capacity)
8 Industrial IoT devices: Edge computing nodes, sensor networks (reliable and compact)

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is installed for the power supply to output; use recommended screws (M4 for mounting, M3.5 for terminals) and torque (7~10Kgf-cm for mounting,10Kgf-cm for terminals)
2 Environmental: Operate within -30~+70℃; derate output current as per the curve (e.g.,90% rated current when output voltage <12V and temp is -15~-30℃); avoid condensation (20~90% RH non-condensing)
3 Electrical: Do not exceed 1200W total power; when parallelizing modules, connect CS pins, ensure voltage difference <0.2V between modules, use short/large diameter wires; disable PC (current programming) function in parallel mode
4 Protection: Do not bypass any protection mechanisms; in case of overvoltage/overtemperature shutdown, wait for the device to cool down before re-powering
5 Maintenance: Keep the device dust-free to prevent overheating; regularly check connections for looseness; do not disassemble without professional expertise
NMP1K2-KKCCKH-01实物图

NMP1K2-KKCCKH-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐