我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KK#HKH-01实物图
NMP1K2-KK#HKH-01商品缩略图

NMP1K2-KK#HKH-01

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KK#HKH-01
商品编号
C5702215
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP1K2-KK#HKH-01, belongs to NMP series modular power supply
2 Front-end specs: 1200W maximum power, 6 slots for output modules; AC input range90~264VAC / DC input range120~370VDC; frequency range47~63Hz
3 Power efficiency: Up to91% (typical) at full case load with H/K module (24V/48V) at nominal voltage; power factor>0.95@230VAC full load
4 Modular outputs: Supports NMS-240 series modules (single output up to240W) including5V@36A,12V@20A,24V@10A,48V@5A; each module has adjustable voltage range (e.g.,24V module:15~30V)
5 Protection features: Over temperature (shuts down, recovers after cooling), over voltage (shuts down, re-power to recover), overload (constant current limiting)
6 Functional features: Remote sense (compensates up to0.5V voltage drop), remote ON/OFF control (global and local), DC OK signal (TTL level indicates module status), current sharing (for parallel module operation), auxiliary power outputs (5V/2A front-end,5V/10mA per module)
7 Safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1) and ITE (UL62368-1, EN62368-1, IEC62368-1) standards; isolation: Primary-secondary2x MOPP, primary-earth1x MOPP; withstand voltages: I/P-O/P4KVAC, I/P-FG2KVAC, O/P-FG0.5KVAC

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (compliant with medical safety standards)
2 Industrial automation: PLC systems, control panels, robotic equipment (stable modular power supply for various components)
3 Telecom and data centers: Servers, network switches, communication racks (high power, modular design fits rack-mounted setups)
4 Test and measurement: Lab instruments requiring adjustable, stable power outputs (supports multiple voltage/current combinations)
5 Industrial control systems: Powering multiple components with different voltage needs (modular slots allow flexible configuration)

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal; follow recommended mounting torque (12Kgf-cm for AC input terminal,7~10Kgf-cm for mounting screws)
2 Operation: When using global ON/OFF control, assemble the shorting connector (RC1 to GND-P) if no external control is used; local ON/OFF for modules: open=ON, short=OFF (RC2 to GND)
3 Temperature management: Operate within -30~+70°C; if output voltage <12V and temp between -15~-30°C, derate output current to90% of rated value
4 Parallel operation: Connect CS pins of modules together; ensure output voltage difference between modules <0.2V; total power not exceed1200W; use short/large diameter wires; remote control must turn all parallel modules on/off simultaneously; do not use PC (current programming) function in parallel
5 Protection handling: If over temperature occurs, let the unit cool down before restarting; over voltage protection requires re-powering to recover
6 Wiring: Use20~26AWG wires for control pins; M3.5 screws for output terminals with max penetration depth of10mm
7 Accessory use: Fill blank slots with BLANK-NMS240 accessory to maintain safety and performance
NMP1K2-KK#HKH-01实物图

NMP1K2-KK#HKH-01

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐