我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHHH#E-02实物图
NMP1K2-KHHH#E-02商品缩略图

NMP1K2-KHHH#E-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KHHH#E-02
商品编号
C5702122
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots (NMP1K2 model), supporting up to 1200W total output power via NMS-240 series modules (e.g., K=48V@5A, H=24V@10A, E=12V@20A, C=5V@36A)
2 Wide input voltage range:90-264VAC or 120-370VDC, compatible with global power grids; frequency range 47-63Hz
3 High energy efficiency:Up to 91% typical efficiency for H/K modules at nominal 24V/48V output
4 Multi-standard compliance:Meets medical (2x MOPP isolation) and ITE safety standards (e.g., IEC60601-1 Ed.3.1, IEC62368-1)
5 Comprehensive protection mechanisms:Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover when cool)
6 Flexible output adjustment:Output voltage programming (30-55V for K module), current programming (40-100% rated current), remote sense (compensate up to 0.5V drop)
7 Versatile control functions:Global/local ON/OFF, DC OK signal (TTL level), current sharing for parallel operation
8 Compact size:250x127x41mm (NMP1K2), easy to mount with M4 screws (torque7-10 Kgf-cm)

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic instruments, patient monitors requiring medical-grade isolation
2 Industrial automation:PLCs, sensors, actuators needing flexible power configurations
3 Test and measurement:Component testing, circuit debugging with adjustable voltage/current
4 Communication systems:Routers, switches, base stations needing reliable modular power
5 Data centers:Server racks, storage systems with scalable power capacity
6 Laboratory setups:Research experiments, educational prototyping
7 Custom power systems:Applications with multiple output voltage/current needs

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding; use M4 screws (7-10 Kgf-cm torque, max penetration4mm); do not block vents
2 Operation:Keep RC1-GND-P shorting connector unless using global ON/OFF; use twisted pairs for remote sense lines; avoid overloading beyond1200W
3 Safety:Do not touch live terminals when powered; operate within -30~+70°C; derate to90% current if Vo<12V and temp-15~-30°C
4 Parallel operation:Connect CS pins for current sharing; voltage difference <0.2V between modules; use short large-diameter wires
5 Maintenance:Clean dust regularly; do not disassemble without professional help; replace modules only with compatible NMS-240 models
6 Derating:Follow derating curve for current based on ambient temp and input voltage
NMP1K2-KHHH#E-02实物图

NMP1K2-KHHH#E-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐