我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHHEHK-02实物图
NMP1K2-KHHEHK-02商品缩略图

NMP1K2-KHHEHK-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KHHEHK-02
商品编号
C5702120
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power
2 Compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30V/5A each) modules, each up to 240W
3 Wide input voltage range:90-264VAC or 120-370VDC
4 High efficiency up to 91% (at full load with H/K modules 24V/48V)
5 Complies with medical safety standards (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
6 Advanced functions: Global/local remote ON/OFF control, remote sense (compensate up to 0.5V drop), voltage/current programming, DC OK signal (TTL level), over-temperature alarm (T-Alarm)
7 Protection mechanisms: Overload (constant current limiting), over-voltage (shutdown, re-power to recover), over-temperature (auto-recovery after cooling)
8 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module-level)
9 Current sharing support for parallel operation of NMS-240 modules

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators
2 Medical equipment: Suitable for diagnostic devices, patient monitoring systems (adheres to medical safety standards)
3 Telecommunications: Powering network switches, routers, base station peripherals
4 Test and measurement instruments: Providing stable, adjustable power for lab equipment
5 Broadcast and media systems: Powering video/audio gear requiring reliable modular power
6 Data centers: Supporting server racks or peripheral devices with flexible power needs

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use recommended screws (M4 for front-end, M3.5 for modules) with correct torque (12Kgf-cm for front-end AC terminal,10Kgf-cm for module DC terminal)
2 Operation:
3 Global ON/OFF: Install the shorting connector (RC1 to GND-P) if not using external control (without it, no output will be present)
4 Local ON/OFF: For NMS-240 modules: Open RC2 (pin3) to GND (pin1/2) to turn on, short to turn off; For NMD-240 dual modules: Open RC2/RC3 to respective GNDs to turn on
5 Remote sense: Connect +S/-S pins to load terminals to compensate for voltage drop up to 0.5V
6 Parallel operation: For NMS-240 modules: Connect CS pins together; ensure output voltage difference <0.2V; max 6 modules in parallel; total power must not exceed 1200W; do not use current programming (PC) function in parallel mode
7 Environmental:
8 Operating temperature range: -30°C to +70°C (derate to 90% current if output voltage <12V and temperature between -15°C to -30°C)
9 Humidity: Avoid condensation (20-90% RH non-condensing)
10 Protection recovery: Over-temperature protection auto-recovers after cooling; over-voltage protection requires re-powering on to recover
NMP1K2-KHHEHK-02实物图

NMP1K2-KHHEHK-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐