预售商品

NMP1K2-KHHEEE-09
- 工业品
价格:¥3336价格含税(税率13%)
200+¥3133.17
500+¥3028.47
1000+¥2976.74
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHHEEE-09
- 商品编号
- C5702116
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model), supporting flexible combination of output modules (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A etc.) to meet diverse power demands
2
High total power capacity up to 1200W, suitable for high-power application scenarios
3
Wide input voltage range:90~264VAC /120~370VDC, compatible with global power grid standards
4
Compliance with multiple safety standards:medical (2x MOPP between primary and secondary) and ITE standards, ensuring safe operation
5
High efficiency up to 91% (full load with H/K modules at nominal 24V/48V), reducing energy consumption
6
Multiple protection functions:overload (constant current limiting), overvoltage (shutdown and re-power recovery), overtemperature (auto-recovery after cooling)
7
Rich remote control and monitoring functions:global/local on/off control, DC OK signal (TTL level for output status), T-Alarm signal (overtemperature alert), remote sense (compensate voltage drop up to 0.5V)
8
Current sharing capability for parallel module operation, ensuring balanced load distribution
9
Auxiliary power outputs:5V/2A (NMP1K2 front-end) and5V/10mA (module-level), supporting external control circuits
10
Adjustable output voltage ranges for modules (e.g.,5V module:3~6V,12V module:6~15V etc.), adapting to different device requirements
使用场景 APPLICATIONS
1
Industrial automation:Power supply for PLC systems, DCS systems, servo drives and other industrial control equipment
2
Medical devices:Suitable for medical equipment requiring medical safety certification (diagnostic instruments, monitoring devices etc.)
3
Test and measurement:Providing stable power for electronic test equipment (oscilloscopes, signal generators, load testers)
4
Communication systems:Powering base stations, network switches, routers and other communication devices
5
Data centers:Supporting server racks, storage systems and other high-power data center equipment
6
Industrial machinery:Supplying power for CNC machines, robotic arms and other industrial production equipment
7
Laboratory research:Used in scientific labs for experimental setups needing flexible and stable power
注意事项 PRECAUTIONS
1
Installation:Follow mounting instructions (M4 screws, torque7~10Kgf-cm), ensure proper airflow direction for heat dissipation
2
Derating:When ambient temp < -15℃ and output voltage <12V, derate output current to90% of rated value; refer to derating curves for other conditions
3
Global on/off control:Assemble the shorting connector (RC1 to GND-P) if global on/off function is not used, otherwise no output will be provided
4
Parallel operation:For current sharing, connect CS pins of modules mutually; ensure output voltage difference <0.2V between parallel modules; total power ≤1200W
5
Protection handling:Overtemperature auto-recovers after cooling; overvoltage needs re-powering to recover; overload uses constant current limiting
6
Wiring:Use twisted pairs for remote sense lines; use short/large-diameter wires for parallel connections to minimize voltage drop
7
Safety compliance:Do not modify the power supply; operate within specified voltage/current ranges to avoid damage or hazards
8
Remote control:For local module on/off, use dry contact between RC2 and GND (open=ON, short=OFF); ensure consistent control logic for parallel modules

NMP1K2-KHHEEE-09
价格:¥3336
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KHHEH#-00
- NMP1K2-KHHEHK-02
- NMP1K2-KHHH#E-02
- NMP1K2-KHHH#H-07
- NMP1K2-KHHHCE-02
- NMP1K2-KHHHCK-02
- NMP1K2-KHHHHH-02
- NMP1K2-KHHHHK-04
- NMP1K2-KHHHHK-11
- NMP1K2-KHHHKH-00
- NMP1K2-KHHHKK-07
- NMP1K2-KHHKC#-02
- NMP1K2-KHHKCE-00
- NMP1K2-KHHKEC-00
- NMP1K2-KHHKEE-05
- NMP1K2-KHHKEH-02
- NMP1K2-KHHKH#-02
- NMP1K2-KHHKKC-02
- NMP1K2-KHHKKK-04
- NMP1K2-KHK#CH-00
- NMP1K2-KHK#EC-00