预售商品

NMP1K2-KHHCEH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHHCEH-00
- 商品编号
- C5702106
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular power supply with 6 slots, supporting up to 1200W total output power
Wide input range: 90~264VAC or 120~370VDC, frequency 47~63Hz
High power factor: >0.95 at 230VAC full load, >0.98 at 115VAC full load
High efficiency: Up to 91% (full load with H/K modules at 24V/48V)
Compliant with medical (2x MOPP between primary and secondary) and ITE safety standards
Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto-recover when cool)
Global and local ON/OFF control: Global via RC1 pin, local via RC2 pin for individual modules
Monitoring signals: DC OK (TTL level for module status), T-Alarm (overtemperature warning)
Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2), Vcc2 (5V/10mA for modules)
Current sharing support: Parallel operation of modules with CS pin connection for load balancing
Voltage and current programming: PV pin for voltage adjustment, PC pin for current adjustment
Remote sense function: Compensates voltage drop on load wiring up to 0.5V using +S/-S pins
使用场景 APPLICATIONS
Industrial automation systems requiring multiple stable DC voltage outputs
Medical equipment compliant with 2x MOPP safety standards
Test and measurement setups needing adjustable voltage/current or parallel module operation
Telecom and data communication systems demanding high efficiency and power factor
Equipment requiring remote monitoring of power status (DC OK, T-Alarm signals)
Applications needing redundancy via parallel module operation for continuous power supply
注意事项 PRECAUTIONS
Mounting torque: Use M4 screws with 7~10 Kgf-cm torque for front-end, M3.5 screws with max 10 Kgf-cm for output terminals
Global ON/OFF control: Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) with provided shorting connector if not using external control
Remote sense: Connect +S/-S pins to load terminals to compensate voltage drop (max 0.5V)
Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V among parallel modules, total power ≤1200W
Temperature derating: For output voltage <12V and ambient temp -15°C to -30°C, derate output current to 90% of rated value
Overtemperature handling: If T-Alarm signal is high (4.5~5.5V), cool down the unit before restarting
Load limit: Do not exceed total output power of 1200W for NMP1K2

NMP1K2-KHHCEH-00
价格:¥3308.94
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KHHCHE-02
- NMP1K2-KHHCHK-00
- NMP1K2-KHHE#H-02
- NMP1K2-KHHEEC-00
- NMP1K2-KHHEEE-09
- NMP1K2-KHHEH#-00
- NMP1K2-KHHEHK-02
- NMP1K2-KHHH#E-02
- NMP1K2-KHHH#H-07
- NMP1K2-KHHHCE-02
- NMP1K2-KHHHCK-02
- NMP1K2-KHHHHH-02
- NMP1K2-KHHHHK-04
- NMP1K2-KHHHHK-11
- NMP1K2-KHHHKH-00
- NMP1K2-KHHHKK-07
- NMP1K2-KHHKC#-02
- NMP1K2-KHHKCE-00
- NMP1K2-KHHKEC-00
- NMP1K2-KHHKEE-05
- NMP1K2-KHHKEH-02