预售商品

NMP1K2-KHCKC#-00
- 工业品
价格:¥2981.52价格含税(税率13%)
200+¥2800.24
500+¥2706.67
1000+¥2660.43
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHCKC#-00
- 商品编号
- C5702063
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design: 1200W maximum power, supports up to 6 output modules (NMS-240 series) for flexible voltage and current configuration (5V/36A,12V/20A,24V/10A,48V/5A options)
1
Wide input range: AC 90~264V or DC120~370V, suitable for global use
2
High safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed.3.1) and ITE (UL62368-1) standards, with 2x MOPP isolation between primary and secondary
3
Multiple protection functions: Overload, over-voltage, over-temperature protection (shutdown and auto-recovery after fault removal)
4
Rich functional interfaces: Supports remote control (ON/OFF), remote sense, voltage/current programming, DC OK signal, temperature alarm, and current sharing for parallel operation
5
Efficient performance: High power factor (PF>0.95@230VAC full load), high efficiency (up to 91% typical)
6
Auxiliary power output: 5V/2A auxiliary power for external control circuits
注意事项 PRECAUTIONS
Installation: Ensure proper grounding to meet safety requirements; follow the mounting instructions (use M4 screws with recommended torque 7~10 Kgf-cm)
1
Temperature derating: When operating at ambient temperatures above 50°C, derate the output current according to the derating curve; for output voltages below 12V and temperatures between -15°C and -30°C, derate to 90% of rated current
2
Remote control setup: The global ON/OFF function requires the shorting connector (RC1 to GND-P) to be installed; local ON/OFF for modules uses RC2 (NMS-240) or RC2/RC3 (NMD-240) pins
3
Parallel operation: When parallelizing NMS-240 modules, connect CS pins and ensure output voltage difference between modules is less than 0.2V; total output current should not exceed the sum of rated currents of all modules, and total power should not exceed 1200W
4
Safety precautions: Do not operate the device beyond its specified input/output ranges; avoid touching live parts when powered on; disconnect power before maintenance
5
Wiring: Use appropriate wire gauge for input/output connections to minimize voltage drop; remote sense lines should be twisted pairs to reduce interference

NMP1K2-KHCKC#-00
价格:¥2981.52
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KHEC#E-00
- NMP1K2-KHECCC-00
- NMP1K2-KHECCH-04
- NMP1K2-KHECEE-00
- NMP1K2-KHECEH-00
- NMP1K2-KHECHC-00
- NMP1K2-KHECHK-00
- NMP1K2-KHEE##-03
- NMP1K2-KHEEHC-00
- NMP1K2-KHEHEE-00
- NMP1K2-KHEKK#-04
- NMP1K2-KHEKKC-04
- NMP1K2-KHEKKK-04
- NMP1K2-KHH##C-02
- NMP1K2-KHH##K-02
- NMP1K2-KHH#HH-02
- NMP1K2-KHHCC#-00
- NMP1K2-KHHCCC-02
- NMP1K2-KHHCCH-00
- NMP1K2-KHHCE#-02
- NMP1K2-KHHCEE-02