我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHCEEE-09实物图
NMP1K2-KHCEEE-09商品缩略图

NMP1K2-KHCEEE-09

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-KHCEEE-09
商品编号
C5702060
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output
2 Compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30V/5A each) modules for flexible power configuration
3 Complies with medical (EN60601-1 Ed.3.1) and ITE safety standards
4 Comprehensive protection: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP)
5 Remote control functions: global/local ON/OFF, remote sense (compensates up to 0.5V voltage drop), voltage programming (PV), current programming (PC)
6 Monitoring signals: DC OK (TTL level for output status), T-Alarm (overtemperature alert)
7 Parallel operation with current sharing (CS) for load balancing, max 6 slots for NMP1K2
8 Auxiliary outputs: +5V-AUX-P (2A) and Vcc2 (5V/10mA) for external circuits

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors
2 Industrial automation: PLCs, motor drives, control systems
3 Test and measurement: Laboratories, testing setups requiring flexible power
4 Communication systems: Routers, switches, base stations
5 Data centers: Server racks, network equipment needing scalable power

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with torque 7-10 Kgf-cm; ensure ventilation
2 Derating: Reduce current to 90% when output voltage <12V and temp -15~-30°C; follow derating curves
3 Wiring: Correctly connect remote control, sense, and CS pins; use proper wire sizes
4 Parallel operation: Connect CS pins; voltage difference <0.2V; no PC function; max 6 slots, total power ≤1200W
5 Blank slots: Install BLANK-NMS240 in unused slots
6 Safety: Ground properly; avoid overload; disconnect power before maintenance
NMP1K2-KHCEEE-09实物图

NMP1K2-KHCEEE-09

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐