领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEKCHK-00实物图
NMP1K2-KEKCHK-00商品缩略图

NMP1K2-KEKCHK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KEKCHK-00
商品编号
C5701987
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC or120~370VDC
3 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards (EN60601-1,EN62368-1)
4 High efficiency up to91% (typical) at full load with H/K modules (24V/48V)
5 Multiple output module options:Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240:30V/5A each)
6 Adjustable output voltages (e.g.,5V module:3~6V,12V:6~15V,24V:15~30V,48V:30~55V)
7 Remote control functions:ON/OFF (global/local),remote sense (compensates up to0.5V drop),voltage/current programming (PV/PC pins)
8 Current sharing capability for parallel operation of modules to balance load
9 Built-in protection:Overload (constant current limiting),overvoltage (shutdown),overtemperature (auto-recover after cooling)
10 Monitoring signals:DC OK (TTL level for output status),T-Alarm (overtemperature warning)
11 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (modules)
12 Wide operating temperature range:-30~+70°C (with derating)
13 Compact size:250x127x41mm (NMP1K2)
14 EMC compliance:EN55032 Class B (emission),EN61000 series (immunity)

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs,DCS systems,servo drives requiring multiple voltage outputs
2 Medical equipment:Compliant with2x MOPP standards for devices like patient monitors,diagnostic tools
3 Test and measurement:Precision instruments needing stable,adjustable voltages
4 Telecommunications:Base stations,routers,switches requiring modular power solutions
5 Data centers:Backup power modules or distributed power for servers
6 Embedded systems:Custom gear with varied voltage requirements
7 Parallel operation:High-power applications needing more than240W per module (up to1200W total)
8 Remote monitoring:Systems using DC OK (output status) and T-Alarm (overtemp) signals
9 Harsh environments:Industrial sites with wide temperature fluctuations (-30~+70°C)
10 Laboratory settings:R&D projects needing flexible voltage/current programming

注意事项 PRECAUTIONS

1 Installation:Use M4 screws with7-10 Kgf-cm torque for mounting;ensure correct air flow direction as per mechanical specs;fill unused slots with BLANK-NMS240 modules to maintain cooling efficiency
2 Electrical Setup:Short RC1 to GND-P (CN32 pins6 and3) if not using global ON/OFF control;Local ON/OFF for modules:Open RC2/RC3 pins to GND for ON,short for OFF;Remote sense wires must be twisted pairs to reduce noise;When parallelizing modules:Connect CS pins together,ensure output voltage difference <0.2V,total power ≤1200W,and avoid using PC (current programming) function
3 Environmental:Follow derating curves—reduce load at low temps (-15~-30°C:90% for <12V outputs) or high temps;Operate within 20-90% RH non-condensing
4 Protection Handling:Overtemperature triggers T-Alarm (high signal);Overload/overvoltage protection shuts down output—recover by power cycling (some auto-recover);Ensure leakage current <400uA/264VAC
5 Safety:Do not open the case without proper training;Disconnect AC power before maintenance;Comply with all applicable safety standards
6 Mechanical:Avoid exceeding maximum screw penetration depth (4mm for M4)
NMP1K2-KEKCHK-00实物图

NMP1K2-KEKCHK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐