领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEHHHC-04实物图
NMP1K2-KEHHHC-04商品缩略图

NMP1K2-KEHHHC-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KEHHHC-04
商品编号
C5701967
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 1200W maximum total output power and 6 slots for output modules
Compatible with NMS-240 (single output) and NMD-240 (dual output) modules, each up to 240W
Wide input voltage range:90~264VAC or120~370VDC; frequency range:47~63Hz
High power factor:PF>0.95@230VAC full load, PF>0.98@115VAC full load
Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
Multiple protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover when cool)
Supports remote control features: Local ON/OFF for each module, global ON/OFF for the entire unit
DC OK signal (TTL level) to indicate output status; T-Alarm signal for overtemperature alert
Current sharing function for parallel operation of modules to ensure load balance
Remote sense function to compensate voltage drop on load wiring up to0.5V
Adjustable output voltage and current via programming pins (PV for voltage, PC for current)
High efficiency (up to91% typ. at full load with H/K modules at 24V/48V)
Auxiliary power output:5V/2A (for NMP1K2) to power control circuits or accessories

使用场景 APPLICATIONS

Industrial automation systems requiring multiple stable DC power outputs
Medical equipment (compliant with medical safety standards) such as diagnostic devices, patient monitors
Test and measurement instruments needing flexible voltage/current configurations
Telecommunication and data communication systems for powering various components
Data center equipment where modular and scalable power solutions are needed
Industrial control systems (PLCs, DCS) and factory automation setups
Laboratory research setups requiring adjustable and reliable power supplies
Telecom base stations and network infrastructure with multiple power needs

注意事项 PRECAUTIONS

Installation: Ensure the shorting connector (RC1 to GND-P) is assembled for global ON/OFF control; use recommended screw sizes (M4 for mounting, M3.5 for DC terminals) and torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminals)
Temperature derating: When output voltage is below12V and ambient temp is between -15°C to -30°C, derate output current to90% of rated value; follow derating curves for different ambient temps and input voltages
Parallel operation: Connect CS pins of modules to balance current; ensure output voltage difference between parallel modules is <0.2V; total output power should not exceed1200W; max6 modules in parallel for NMP1K2
Remote sense: Twist +S and -S lines to reduce interference; compensate voltage drop up to0.5V
Operation: Disconnect AC/DC input power before performing maintenance or module replacement; avoid exceeding max load for each module or total system; keep ambient temperature within -30~+70°C (with appropriate derating)
Safety: Follow ESD protection measures when handling modules; do not touch live parts during operation; ensure proper grounding to reduce leakage current (earth leakage <400uA@264VAC)
Auxiliary power: Do not exceed max load current (2A for NMP1K2) for +5V-AUX-P output
NMP1K2-KEHHHC-04实物图

NMP1K2-KEHHHC-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐