领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEEHCC-05实物图
NMP1K2-KEEHCC-05商品缩略图

NMP1K2-KEEHCC-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KEEHCC-05
商品编号
C5701922
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports up to 6 slots, compatible with NMS-240 (single output) and NMD-240 (dual output) modules, each module up to 240W, total max power 1200W
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz, suitable for global voltage standards
3 Multi-compliance: Meets medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1) and ITE (UL62368-1, EN62368-1) safety standards, EAC TP TC004 certified
4 Flexible control functions: Supports global ON/OFF (via RC1 and GND-P) and local module ON/OFF (via RC2/RC3 and GND), remote sense (±S) to compensate wiring voltage drop up to 0.5V, output voltage programming (PV) and current programming (PC)
5 Rich monitoring signals: DC OK signal (TTL level, indicates module output status), T-Alarm signal (overtemperature alert, TTL level), current sharing (CS) for parallel operation to balance load
6 Auxiliary power outputs: 5V-AUX-P (2A max for NMP1K2) for system use, Vcc2 (5V/10mA) for module control
7 Wide operating temperature range: -30~+70°C (with derating as per curve), adaptable to harsh environments
8 Robust mechanical design: Compliance with specified mounting torque (e.g., AC terminal up to12Kgf-cm), standard HRS DF11 series connectors for easy integration

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic devices (ultrasound, blood analyzers) and treatment equipment (laser therapy, dialysis machines) due to medical safety compliance
2 Industrial automation: Used in PLC systems, DCS, servo drives, and industrial robot control panels
3 Test & measurement: Applicable to electronic test instruments (oscilloscopes, signal generators) requiring multiple stable voltage outputs
4 Communication systems: Power for small communication racks, base station auxiliary equipment
5 Data centers: Modular power for edge computing servers, network switches, storage devices
6 Laboratory research: R&D setups needing adjustable voltage/current and real-time status monitoring

注意事项 PRECAUTIONS

1 Installation: Follow specified terminal mounting torque (AC terminal max12Kgf-cm, DC output max10Kgf-cm), use recommended screw sizes and penetration depth
2 Derating: Adhere to derating curves for high temperatures or non-optimal input voltages; for output <12V and temp -15~-30°C, derate current to90%
3 Global ON/OFF: Install shorting connector from RC1 (CN32-PIN6) to GND-P (CN32-PIN3) if not using global control
4 Parallel operation: Connect CS pins of modules, ensure voltage difference <0.2V among modules, total power ≤1200W; do not use PC function in parallel mode
5 Remote sense: Use twisted pairs for ±S lines to reduce interference
6 Environmental: Ensure adequate ventilation per airflow direction, avoid condensation/dusty environments
7 Safety: Confirm medical regulation compliance before use in medical devices; disconnect power before maintenance
8 Control logic: Follow local ON/OFF rules (RC2 open=module ON for NMS-240; RC2/RC3 open=V1/V2 ON for NMD-240)
NMP1K2-KEEHCC-05实物图

NMP1K2-KEEHCC-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐