领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KECEHH-00实物图
NMP1K2-KECEHH-00商品缩略图

NMP1K2-KECEHH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KECEHH-00
商品编号
C5701878
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

This is a 1200W modular power supply (NMP1K2) from Meanwell, featuring flexible slot design and multiple protection functions. Key features include:
1 Modular architecture with 6 slots, supporting up to 1200W total output power
2 Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: up to 30V/5A per channel) modules
3 Wide input voltage range:90-264VAC or 120-370VDC, 47-63Hz frequency
4 High efficiency up to 91% (for H/K modules at 24V/48V nominal)
5 Safety compliance: EN60601-1 (medical, 2x MOPP isolation), UL62368-1 (ITE), etc.
6 Comprehensive protection: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP)
7 Advanced functions: remote sense, remote ON/OFF control, DC OK signal, current sharing (parallel operation), voltage/current programming
8 Compact dimensions:250×127×41mm, weight ~2kg, suitable for rack mounting
9 Low ripple and noise: up to 250mVp-p (depending on module)
10 Long hold-up time:16ms at 75% load (230VAC)

使用场景 APPLICATIONS

1 Industrial automation: Power for PLCs, DCS systems, motor drives, and control panels
2 Medical equipment: Diagnostic devices, patient monitors, and lab instruments (compliant with medical safety standards)
3 Telecommunications: Servers, switches, base stations, and network infrastructure
4 Test & measurement: Lab equipment requiring precise voltage/current outputs
5 Data centers: Modular power distribution for server racks
6 Renewable energy: Battery management systems, solar inverters, and wind turbine controls
7 LED lighting: High-power LED arrays and street lighting systems
8 Audio/visual systems: Professional AV equipment needing stable multiple voltage supplies

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal; follow mounting torque specs (12Kgf-cm for AC input,10Kgf-cm for DC output)
2 Module usage: Only use Meanwell NMS-240/NMD-240 modules; cover blank slots with BLANK-NMS240
3 Derating requirements: For output <12V and -15°C to -30°C ambient temp, derate current to90% of rated; follow derating curves for high temps
4 Remote control wiring: Correctly wire global (RC1) and local (RC2/RC3) ON/OFF pins (check function manual for details)
5 Parallel operation: Connect CS pins for current sharing; ensure output voltage difference <0.2V between modules; avoid PC function in parallel mode
6 Environmental conditions: Operate within -30°C~+70°C, non-condensing humidity (20-90% RH); ensure adequate airflow
7 Maintenance: Disconnect power before servicing; regularly clean dust and check for loose connections
8 Safety: Do not exceed maximum total power (1200W); avoid short-circuiting output terminals
NMP1K2-KECEHH-00实物图

NMP1K2-KECEHH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐