领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KE#CEE-00实物图
NMP1K2-KE#CEE-00商品缩略图

NMP1K2-KE#CEE-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-KE#CEE-00
商品编号
C5701842
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-KE#CEE-00 (1200W modular power supply with 6 slots)
2 Input specs: 90~264VAC /120~370VDC, frequency47~63Hz; power factor>0.95@230VAC full load, >0.98@115VAC full load; efficiency up to91% (full load with H/K modules at24V/48V)
3 Output modules: Support NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A, each up to240W) and NMD-240 (dual output:30Vx2@5A, combined240W max)
4 Safety compliance: Meets ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004, IEC60950-1 standards; 2x MOPP between primary and secondary
5 Protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), over-temperature (shut down, auto recover after cooling)
6 Advanced functions: Remote sense (compensate up to0.5V voltage drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (CS for parallel operation), global/local ON/OFF control, auxiliary power (5V-AUX_P:2A for NMP1K2; Vcc2:5V/10mA for modules)
7 Ripple & noise: Max100mVp-p (5V),150mVp-p (12V/24V),250mVp-p (48V)
8 Hold-up time:16ms@230VAC75% load,10ms@full load

使用场景 APPLICATIONS

1 Industrial automation: Provide flexible modular power for PLC systems, industrial sensors, servo motors, and robotic equipment
2 Medical devices: Suitable for medical diagnostic instruments, patient monitoring systems, and laboratory equipment (complies with medical safety standards)
3 Telecommunications: Power supply for network routers, switches, base stations, and communication terminals requiring multiple DC voltages
4 Test & measurement: Ideal for electronic testing setups, signal generators, and oscilloscopes needing adjustable and stable DC outputs
5 Data centers: Modular power solution for server racks, storage arrays, and network equipment with diverse power requirements
6 Broadcast & media: Reliable power for professional cameras, audio mixers, and transmission devices in broadcast studios

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use M4 screws (torque7-10Kgf-cm) for front-end mounting and M3.5 screws (torque10Kgf-cm) for output terminals; blank slots must be filled with BLANK-NMS240 accessory
2 Operation limits: Do not exceed the total output power of1200W; avoid overloading individual modules beyond their rated power
3 Temperature management: Derate output current according to the derating curve when ambient temperature exceeds50°C; for output voltage <12V and ambient temperature between-15°C and-30°C, reduce output current to90% of the rated value
4 Parallel operation: When connecting modules in parallel, ensure CS pins are linked; the output voltage difference between modules should be less than0.2V; the total output current should not exceed the sum of the rated currents of the parallel modules; maximum6 modules can be paralleled for NMP1K2
5 Remote control: If global ON/OFF control is not used, short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) using the provided shorting connector; local ON/OFF for NMS-240 is controlled via RC2 (open=ON, short=OFF), and for NMD-240 via RC2/RC3
6 Maintenance & safety: Disconnect all AC/DC input power before performing any maintenance or inspection; avoid touching live components when the device is powered on to prevent electric shock
NMP1K2-KE#CEE-00实物图

NMP1K2-KE#CEE-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐