领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCK#EH-00实物图
NMP1K2-HCK#EH-00商品缩略图

NMP1K2-HCK#EH-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-HCK#EH-00
商品编号
C5701742
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 1200W maximum output power (NMP1K2 series) and 6 slots for flexible output configuration
2 Supports multiple output module types (5V/36A,12V/20A,24V/10A,48V/5A etc.) each up to 240W
3 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards
4 Wide input voltage range: AC90~264V, DC120~370VDC; frequency range47~63Hz
5 High power factor: >0.95 at 230VAC full load, >0.98 at115VAC full load
6 High efficiency: up to91% for H/K modules (24V/48V) at nominal voltage full load
7 Comprehensive protection: overload (constant current limiting), overvoltage (shut down and repower recover), overtemperature (auto-recover when cool)
8 Supports remote control (global/local ON/OFF), remote sense (0.5V drop compensation), voltage/current programming
9 TTL-level alarm signals: DC OK (output status) and T-Alarm (overtemperature)
10 Current sharing for parallel operation to balance load
11 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (per module)
12 Compact mechanical design with specified mounting torque requirements

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound), patient monitors, lab analyzers (compliant with medical standards)
2 Industrial automation: PLC systems, motor drives, sensor networks needing modular power
3 Test & measurement: Lab instruments, component testers requiring flexible voltage/current
4 Communication systems: Base stations, network switches, routers needing stable power
5 Data centers: Server racks or edge computing with scalable power needs
6 R&D labs: Prototype testing setups with custom power configurations

注意事项 PRECAUTIONS

1 Must assemble shorting connector (RC1 to GND-P) for global ON/OFF control; no output without it
2 Derating rule: When output voltage <12V and temp -15~-30°C, derate current to90% of rated value
3 Follow specified mounting torque for terminals (12Kgf-cm AC input, 10Kgf-cm DC output)
4 Remote sense: Connect +S/-S to load terminals to compensate wiring voltage drop (max0.5V)
5 Parallel operation: CS pins of modules must be connected; voltage difference <0.2V; total power ≤1200W
6 Overtemperature: Check ventilation when T-Alarm signal is high (4.5~5.5V)
7 Local ON/OFF: For NMS-240 modules, open RC2 pin to turn on, short to turn off
8 Storage: Keep in -40~+85°C temp and10~95% RH (non-condensing)
9 Avoid exceeding module or system maximum load to prevent damage
10 Refer to function manual for correct voltage/current programming wiring
NMP1K2-HCK#EH-00实物图

NMP1K2-HCK#EH-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐