领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCEHEH-00实物图
NMP1K2-HCEHEH-00商品缩略图

NMP1K2-HCEHEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HCEHEH-00
商品编号
C5701717
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Wide input voltage range: AC 90~264V or DC 120~370VDC, adapting to various power grids
3 High power factor (PF>0.95 at full load/230VAC) and efficiency (up to 91% typical), reducing energy loss
4 Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary), ITE (UL62368-1, EN60601-1 Ed3.1, IEC60950-1 etc.), suitable for medical and industrial applications
5 Flexible output options via replaceable NMS-240 modules (5V/36A,12V/20A,24V/10A,48V/5A), each module up to240W with adjustable voltage range
6 Rich functional features: Remote ON/OFF control (global/local), remote sense (compensates voltage drop up to0.5V), DC OK signal (TTL level indicating output status), current sharing (for parallel module operation), output voltage/current programming (PV/PC pins)
7 Comprehensive protection: Over-temperature (shutdown, auto-recover when cool), over-voltage (shutdown, re-power to recover), over-load (constant current limiting)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators requiring multiple voltage levels
2 Medical equipment: Compliant with medical safety standards, suitable for diagnostic devices, patient monitors (non-life-supporting)
3 Test and measurement instruments: Providing stable multi-voltage power for lab equipment
4 Telecommunications and data centers: Supporting network devices, servers needing scalable power
5 Embedded systems: Customizable power solutions for industrial PCs, control panels
6 Scalable power applications: Where flexible output configurations or parallel operation are needed to meet changing load demands

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with torque 7~10 Kgf-cm; ensure proper heat dissipation and air flow direction as per mechanical specs
2 Derating requirements:
3 When ambient temperature exceeds50°C, derate the load according to the derating curve
4 For output voltage <12V and ambient temp between-15°C and-30°C, reduce output current to90% of rated value
5 Global ON/OFF: Install the shorting connector (RC1 to GND-P) if not using global control function to enable output
6 Parallel operation:
7 Connect CS pins of all modules and ensure output voltage difference <0.2V among modules
8 Total output power must not exceed1200W; maximum6 modules in parallel (NMP1K2)
9 Do not use PC (current programming) function when modules are parallelized
10 Remote sense: Use twisted pairs for sense lines (+S/-S) to minimize interference
11 Wiring: Follow terminal pin assignments strictly; use appropriate wire gauge for input/output connections
12 Protection: In case of over-voltage/over-temperature shutdown, re-power the unit after troubleshooting or cooling down
NMP1K2-HCEHEH-00实物图

NMP1K2-HCEHEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐