领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKHKCE-00实物图
NMP1K2-EKHKCE-00商品缩略图

NMP1K2-EKHKCE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKHKCE-00
商品编号
C5701461
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 1200W maximum output (6 slots) from MW brand, model NMP1K2-EKHKCE-00
2 Supports wide input voltage range:90~264VAC or 120~370VDC, frequency range47~63Hz
3 Complies with medical (2x MOPP between primary and secondary) and ITE safety standards
4 High efficiency up to91% at full load with H/K modules (24V/48V nominal voltage)
5 Offers multiple output modules: single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240:30V/5A each, combined240W)
6 Protection functions: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto recover when cool)
7 Remote control options: Global ON/OFF (RC1) and local ON/OFF (RC2/RC3 for modules)
8 Remote sense function compensates voltage drop on load wiring up to0.5V
9 DC OK signal (TTL level) indicates output status of modules; T-Alarm signal for overtemperature
10 Supports current sharing for parallel operation of modules to balance load
11 Auxiliary power outputs: Front-end (5V/2A), module (5V/10mA)

使用场景 APPLICATIONS

1 Industrial automation: Powering programmable logic controllers (PLCs), sensors, actuators and other industrial equipment
2 Medical devices: Suitable for medical equipment requiring compliance with medical safety standards (2x MOPP)
3 Telecommunications: Providing stable power to network switches, routers and communication devices
4 Test and measurement: Used in labs for instruments needing adjustable, reliable DC voltages
5 LED applications: Powering LED lighting systems with different voltage requirements via modular outputs
6 Data centers: Parallel operation of modules to meet high-power, redundant power needs for servers and storage systems

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is assembled; otherwise, the power supply will have no output
2 Terminal torque: Follow recommended mounting torque (10Kgf-cm for output terminals,12Kgf-cm for input terminals)
3 Derating: Adhere to derating curves—e.g., when output voltage <12V and ambient temp is -15~-30°C, derate output current to90% of rated value
4 Parallel operation: Max6 modules for NMP1K2; ensure output voltage difference between modules <0.2V; total output power ≤1200W
5 Remote control: Global ON/OFF: RC1 open=OFF, short=ON; local ON/OFF for NMS-240: RC2 open=ON, short=OFF
6 Overload handling: For C (5V) or E (12V) modules, short protection is hiccup mode or constant current limiting
7 Storage: Store in dry, cool environment with temp -40~+85°C and10~95% RH non-condensing
NMP1K2-EKHKCE-00实物图

NMP1K2-EKHKCE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐