领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKEKCH-00实物图
NMP1K2-HKEKCH-00商品缩略图

NMP1K2-HKEKCH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKEKCH-00
商品编号
C5701420
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 6-slot design, supporting up to 6 output modules for flexible power configuration
2 1200W maximum total output power, suitable for high-power applications
3 Multiple output module options: single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V/5A x2), each module up to 240W
4 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards, ensuring wide applicability
5 High efficiency up to 91% (typical) at full load with H/K modules (24V/48V), reducing energy loss
6 Remote on/off control function for individual modules (open=ON, short=OFF for RC2 pin)
7 DC OK signal (TTL level) to indicate output status of modules
8 Over-temperature alarm (T-Alarm) with TTL signal output for system monitoring
9 Auxiliary power output:5V/2A for external control circuits
10 Current sharing function for parallel operation of modules, ensuring balanced load distribution
11 Wide input voltage range:90-264VAC or120-370VDC, adapting to different power grids
12 Comprehensive protection features: overload (constant current limiting), overvoltage (shut down and restart to recover), overtemperature (automatic recovery after cooling)
13 Remote sense function to compensate for voltage drop on load wiring (up to0.5V)
14 Output voltage (PV) and current (PC) programming capabilities for customized power settings

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple voltage outputs
2 Medical equipment (e.g., diagnostic devices, monitoring systems) compliant with medical safety standards
3 Test and measurement instruments needing precise and flexible power supply
4 Communication equipment (routers, switches) in data centers or telecom rooms
5 Rack-mounted systems and industrial control panels
6 Research laboratories for prototype testing with varied power requirements
7 High-power electronic devices that need reliable and efficient power distribution

注意事项 PRECAUTIONS

1 Ensure proper grounding before powering on the device to prevent electric shock
2 Do not exceed the maximum total output power of1200W to avoid damage
3 For remote sense function, correctly connect +S (positive sensing) and -S (negative sensing) pins to the load terminals
4 When modules are in parallel operation: connect CS pins of all modules, ensure output voltage difference <0.2V between modules, and do not use PV/PC programming
5 Over-temperature protection will trigger output shutdown; wait for the device to cool down before restarting
6 Follow local ON/OFF control logic: for NMS-240 modules, RC2 pin open = output ON, RC2 pin short to GND = output OFF
7 Keep the device in a well-ventilated environment with sufficient airflow to prevent overheating
8 Use M4 screws with a torque of7-10 Kgf-cm for mounting to ensure stability
9 For medical applications, verify compliance with local medical device regulations
10 Do not disassemble the device without professional authorization to avoid safety hazards
NMP1K2-HKEKCH-00实物图

NMP1K2-HKEKCH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐