领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HK#HKE-00实物图
NMP1K2-HK#HKE-00商品缩略图

NMP1K2-HK#HKE-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-HK#HKE-00
商品编号
C5701364
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
3 High energy efficiency: Up to 91% typical efficiency at full load (with H/K modules at 24V/48V nominal voltage)
4 Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
5 Flexible output configurations: Supports single output modules (NMS-240 series) with adjustable voltages (5V,12V,24V,48V) and currents (up to 36A for 5V)
6 Rich functional features: Remote sense (compensates voltage drop up to 0.5V), remote on/off control (open for ON, short for OFF), DC OK signal (TTL level indicating output status), voltage programming (PV pin) and current programming (PC pin) options
7 Reliable protection mechanisms: Overload protection (constant current limiting or hiccup mode), overvoltage protection (shutdown and recover on repower), overtemperature protection (shutdown and auto-recover when cool)
8 Parallel operation capability: Supports current sharing for parallel modules to balance load, with max 6 slots for NMP1K2
9 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (module-level) for control circuits

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators requiring multiple DC voltages
2 Medical equipment: Compatible with medical devices (due to 2x MOPP isolation) like diagnostic tools, patient monitors
3 Test and measurement instruments: Flexible power supply for lab equipment needing adjustable outputs
4 Telecommunication and data center infrastructure: Powering routers, switches, or server components with varying voltage needs
5 Custom electronic systems: Applications requiring configurable DC outputs with remote monitoring and control functions
6 Industrial control panels: Providing isolated power to multiple subsystems with different voltage requirements

注意事项 PRECAUTIONS

1 Installation: Follow mounting guidelines (M4 screws with 7~10 Kgf-cm torque, ensure proper ventilation for heat dissipation)
2 Derating considerations: When output voltage is below 12V and ambient temperature is between -15°C and -30°C, derate output current to 90% of rated value; adjust load based on ambient temperature as per derating curves
3 Wiring: Use correct wiring for remote control (RC pins) and remote sense (S pins) to avoid functional issues; ensure proper grounding for safety
4 Parallel operation: For current sharing, connect CS pins of all modules and use short, large-diameter wires; do not exceed total 1200W output power; remote control must turn ON/OFF all parallel modules simultaneously
5 Protection handling: In case of overtemperature alarm (T-Alarm signal high), check ventilation and reduce load; for overvoltage/overload, repower the unit to recover
6 Safety: Do not operate without proper isolation; avoid touching live parts during operation; use only approved accessories from the manufacturer
NMP1K2-HK#HKE-00实物图

NMP1K2-HK#HKE-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐