领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HK#HEE-05实物图
NMP1K2-HK#HEE-05商品缩略图

NMP1K2-HK#HEE-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-HK#HEE-05
商品编号
C5701356
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configuration: 6-slot design (NMP1K2) supports flexible combination of output modules, with a maximum total power of 1200W.
2 Wide input voltage range: Compatible with AC 90~264V or DC 120~370VDC, adapting to various power grid conditions globally.
3 High efficiency and stability: Typical efficiency up to 91% (at full load with 24V/48V modules), low ripple and noise (max 250mVp-p for 48V module), ensuring stable power supply for sensitive devices.
4 Comprehensive protection mechanisms: Overload protection (constant current limiting), overvoltage protection (shutdown, recoverable by re-powering), overtemperature protection (shutdown, auto-recover after cooling down).
5 Versatile control functions: Supports remote on/off (local/global), remote sense (compensates for voltage drop up to 0.5V), output voltage programming (adjustable range 15~30V for 24V module), output current programming, and DC OK signal for real-time status monitoring.
6 Parallel operation capability: Current sharing function allows multiple modules to operate in parallel, balancing load current and increasing total output power.
7 Safety compliance: Meets international safety standards including IEC 60601-1 (medical equipment), UL62368-1 (ITE equipment), with 2x MOPP isolation between primary and secondary circuits for enhanced safety.

使用场景 APPLICATIONS

1 Industrial automation: Suitable for powering PLCs, servo drives, sensors, and actuators in manufacturing lines, ensuring continuous and stable operation.
2 Medical devices: Compliant with medical safety standards, ideal for patient monitoring systems, diagnostic equipment, and laboratory analyzers.
3 Telecommunications infrastructure: Provides reliable power for communication switches, base stations, routers, and network access devices.
4 Test and measurement instruments: High-precision output and low ripple meet the strict requirements of lab testing equipment, oscilloscopes, and signal generators.
5 Data center and server rooms: Modular design allows flexible power allocation for servers, storage systems, and backup power supplies.
6 Renewable energy applications: Wide input range adapts to variable voltage outputs from solar panels, wind turbines, or energy storage systems.

注意事项 PRECAUTIONS

1 Installation precautions: Ensure proper grounding before use; follow the specified mounting torque (7~10 Kgf-cm for M4 screws) to avoid loose connections or case damage.
2 Environmental requirements: Operate within the ambient temperature range of -30°C to +70°C; derate output current according to the derating curve when the temperature exceeds 50°C or output voltage is below 12V (e.g., 90% rated current for output voltage <12V at -15°C to -30°C).
3 Wiring guidelines: Use wires of appropriate gauge (20~26 AWG for control signals) and ensure correct polarity for input/output connections to prevent short circuits or device damage.
4 Remote control operation: For local remote on/off, the module is ON when RC2 pin is open and OFF when shorted to GND; ensure the control signal is correctly configured to avoid unintended power cuts.
5 Parallel operation tips: When paralleling modules, connect CS pins together and ensure the output voltage difference between modules is less than 0.2V; total output power should not exceed 1200W.
6 Maintenance and safety: Do not disassemble the device without professional authorization; regularly clean dust from the ventilation slots to prevent overheating; disconnect power before performing any maintenance.
NMP1K2-HK#HEE-05实物图

NMP1K2-HK#HEE-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐