我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHKHC#-01实物图
NMP1K2-HHKHC#-01商品缩略图

NMP1K2-HHKHC#-01

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-HHKHC#-01
商品编号
C5701304
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Compatible with NMS-240 (single output, max 240W each) and NMD-240 (dual output, max240W each) modules, covering 5V/12V/24V/48V adjustable outputs
3 Wide input range: AC90~264V or DC120~370V; frequency 47~63Hz
4 High power factor (>0.95 at full load 230VAC) and efficiency (up to91% for 24V/48V modules)
5 Compliant with medical (2x MOPP) and ITE safety standards
6 Multiple protections: Over-temperature (auto-recover), overload (constant current limiting), over-voltage (shutdown, re-power to recover)
7 Remote functions: Global/local ON/OFF, remote sense (0.5V drop compensation), voltage/current programming
8 Additional features: DC OK signal (TTL status), current sharing (parallel operation), auxiliary power (5V/2A), over-temperature alarm signal
9 Low leakage current (<400uA at264VAC)

使用场景 APPLICATIONS

1 Industrial automation systems needing multi-voltage stable power
2 Medical equipment (meets medical safety requirements)
3 Test/measurement instruments requiring precise power control
4 Telecom/data communication systems for reliable power
5 Data centers/server racks for modular power distribution
6 Industrial control systems (PLC/DCS)
7 Laboratory setups for flexible power configuration
8 Redundant power applications (module parallel operation)
9 Remote monitoring/control enabled equipment

注意事项 PRECAUTIONS

1 Install shorting connector (RC1 to GND-P) if global ON/OFF not used
2 Derate output current to90% for <12V outputs at -15~-30°C
3 Parallel modules: Connect CS pins, voltage difference <0.2V, no PC function
4 Twist remote sense lines to reduce interference
5 Follow ON/OFF logic: Global (RC1 short=ON), local (RC2 open=ON for NMS-240)
6 Use blank modules (BLANK-NMS240) in empty slots
7 Mount with recommended torque (12Kgf-cm AC,10Kgf-cm DC) and proper airflow
8 Do not exceed module (240W) or total (1200W) power limits
9 Keep ambient temp -30~+70°C, derate as per curve for high temps
10 Ensure proper grounding to avoid hazards
NMP1K2-HHKHC#-01实物图

NMP1K2-HHKHC#-01

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐