我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHC#E-00实物图
NMP1K2-HHHC#E-00商品缩略图

NMP1K2-HHHC#E-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHC#E-00
商品编号
C5701213
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC /120~370VDC, frequency range:47~63Hz
3 Multiple output module options: single output (5V/36A,12V/20A,24V/10A,48V/5A) or dual output (30V/5A each) modules, each up to240W
4 Safety compliance: meets medical standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1)
5 High efficiency: up to91% (full load with H/K modules at24V/48V nominal)
6 Advanced functions: remote sense (compensate wiring voltage drop up to0.5V), current sharing (balanced load for parallel modules), DC OK signal (TTL level output status), overtemperature alarm (TTL signal)
7 Flexible control: global/local ON/OFF, remote voltage/current programming (PV/PC pins)
8 Protection mechanisms: overload (constant current limiting), overvoltage (shutdown and re-power recovery), overtemperature (shutdown and auto-recovery after cooling)
9 Auxiliary power: +5V-Aux_P (2A max for NMP1K2), Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Industrial automation: powering PLCs, DCS, servo drives, and control systems
2 Medical equipment: diagnostic devices, patient monitors, and laboratory instruments (compliant with medical safety standards)
3 Test and measurement: oscilloscopes, signal generators, and electronic test benches
4 Telecommunications: network routers, switches, and base station components
5 Industrial machinery: sensors, actuators, and control units in manufacturing lines
6 Laboratory research: experimental setups requiring flexible voltage/current configurations
7 Data centers: modular power distribution for server racks and network devices
8 Renewable energy: solar/wind power systems for stable DC power conversion

注意事项 PRECAUTIONS

1 Installation: Follow mounting torque guidelines (M4 screws:7~10 Kgf-cm; M3.5 output terminals:10 Kgf-cm) and ensure correct airflow direction
2 Derating: When output voltage <12V and ambient temp is -15°C to -30°C, derate current to 90% of rated value; refer to derating curves for temp/voltage conditions
3 Remote sense: Connect +S/-S pins to compensate for load wiring voltage drop (max0.5V)
4 Current sharing: For parallel modules, connect CS pins, ensure output voltage difference <0.2V, total power ≤1200W, and use short/large diameter wires
5 ON/OFF control: Global control via RC1 and GND-P; local control via module RC2 and GND (open=ON, short=OFF); ensure shorting connector is assembled for default operation
6 Protection: Overtemperature shuts down and recovers after cooling; overvoltage requires re-power to recover; overload uses constant current limiting
7 Auxiliary power: Do not exceed2A for +5V-Aux_P or10mA for Vcc2
8 Compatibility: Use only NMS-240 (single output) or NMD-240 (dual output) modules
NMP1K2-HHHC#E-00实物图

NMP1K2-HHHC#E-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐