领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHEKEK-00实物图
NMP1K2-HHEKEK-00商品缩略图

NMP1K2-HHEKEK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HHEKEK-00
商品编号
C5701191
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular 1200W power supply (NMP1K2 model) with 6 slots for NMS-240 output modules, supporting multiple DC output configurations (5V/36A,12V/20A,24V/10A,48V/5A via C,E,H,K modules respectively)
1 Flexible control options: Global ON/OFF (RC1 pin) and local ON/OFF (RC2 pin) for individual modules; remote sense (+S/-S pins) compensates for voltage drop up to 0.5V
2 Programmable functions: Output voltage adjustment via PV pin and output current adjustment via PC pin
3 Monitoring capabilities: DC OK TTL signal (4.5-5.5V for ON,0-0.5V for OFF) indicates output status; T-Alarm signal alerts over-temperature conditions
4 Protection mechanisms: Over-voltage (shutdown), over-current (constant current limiting), over-load (shutdown), and over-temperature (shutdown with auto-recovery after cooling) protection
5 Parallel operation support: Current sharing (CS pin) for up to6 modules, enabling scalable power output up to1200W with balanced current distribution
6 Safety compliance: Features 2x MOPP isolation between primary and secondary, suitable for medical and industrial applications

使用场景 APPLICATIONS

Industrial automation: Powering PLCs, servo drives, sensors, and control systems in manufacturing lines
1 Medical equipment: Suitable for diagnostic devices (like ultrasound machines), patient monitors, and lab instruments (due to 2x MOPP isolation)
2 Test & measurement: Providing stable, adjustable power for electronic component testing and lab setups
3 Telecom infrastructure: Powering routers, switches, and communication modules in data centers or base stations
4 Industrial machinery: Supporting distributed power needs in packaging, printing, and material handling equipment

注意事项 PRECAUTIONS

Ensure the shorting connector (RC1 to GND-P) is installed if not using the global ON/OFF control function to enable output
1 For remote sense applications, twist the +S and -S wires in pairs to minimize electromagnetic interference
2 When parallelizing modules: Connect CS pins of all modules, maintain output voltage difference <0.2V between modules, use short and large-diameter wires, and avoid using the PC function
3 If the T-Alarm signal is high (4.5-5.5V), stop operation immediately, cool down the device, and check for ventilation issues before reuse
4 Follow the recommended voltage/current programming guidelines (PV/PC pins) to prevent damage to modules or connected devices
5 Mount the front-end unit using M4 screws with a torque of7-10 Kgf-cm, and use M3.5 screws for DC output terminals with a torque of10 Kgf-cm
6 For modules with output voltage <12V and ambient temperature between -15°C and -30°C, derate the output current to 90% of the rated value
7 When turning modules on/off locally (RC2 pin), ensure the open/short state is correct (open=ON, short=OFF) to avoid unintended output
NMP1K2-HHEKEK-00实物图

NMP1K2-HHEKEK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐