领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHEEKC-01实物图
NMP1K2-HHEEKC-01商品缩略图

NMP1K2-HHEEKC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHEEKC-01
商品编号
C5701181
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular slot design: NMP650 has 4 slots, NMP1K2 has 6 slots, compatible with NMS-240 (single output) and NMD-240 (dual output) modules for flexible output configuration
2 High power capacity: NMP650 supports max 650W total output, NMP1K2 supports max 1200W total output
3 Diverse output options: Single output modules (NMS-240) offer 5V/36A,12V/20A,24V/10A,48V/5A; dual output modules (NMD-240) offer two 30V/5A outputs, with adjustable voltage ranges
4 Comprehensive control functions: Global ON/OFF (via RC1-GND-P), local module ON/OFF, remote sense (+S/-S) for voltage drop compensation, output voltage/current programming (PV/PC), DC OK signal (TTL level) for module status, current sharing (CS) for parallel operation
5 Reliable protection: Over-temperature alarm (T-Alarm), over-voltage shutdown, over-current/over-load constant current limiting, short circuit protection
6 Auxiliary power: +5V-Aux_P (2A for NMP1K2,1.5A for NMP650) and Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Industrial automation: Power for PLC systems, DCS, and control panels with multiple voltage needs
2 Test & measurement: Lab instruments and electronic testing devices requiring variable voltage/current configurations
3 Telecommunication: Base stations, routers, and communication equipment with diverse power requirements
4 Medical devices: Compliant with medical safety standards (2x MOPP isolation) for diagnostic or monitoring equipment
5 Data centers: Scalable power solutions for server racks or network devices
6 R&D labs: Prototyping and testing circuits with varying power needs

注意事项 PRECAUTIONS

1 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using external control; no output otherwise
2 Local module control: For NMS-240, open RC2-GND to turn on; for NMD-240, open RC2-GND1 (V1) or RC3-GND2 (V2)
3 Remote sense: Use +S/-S pins to compensate load wiring voltage drop (max 0.5V)
4 Parallel operation: Connect CS pins of modules, ensure voltage difference <0.2V; total power ≤ unit max (650W/1200W); use short large-diameter wires
5 Temperature derating: For output <12V and -15~-30°C ambient, derate current to 90% of rated
6 Over-temperature: T-Alarm goes high when overheated; take cooling measures promptly
NMP1K2-HHEEKC-01实物图

NMP1K2-HHEEKC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐