领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHEEEK-01实物图
NMP1K2-HHEEEK-01商品缩略图

NMP1K2-HHEEEK-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHEEEK-01
商品编号
C5701179
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
3 High energy efficiency: Up to 91% typical efficiency at full load with H/K modules (24V/48V)
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
5 Comprehensive protection functions: Overload protection (constant current limiting), overvoltage protection (shutdown and re-power recovery), overtemperature protection (shutdown and auto-recovery after cooling)
6 Flexible control and monitoring: Remote ON/OFF (global and local), DC OK signal (TTL level indicating output status), temperature alarm signal (T-Alarm for overtemp), current sharing (CS) for parallel operation
7 Programmable features: Output voltage programming (PV), output current programming (PC, not for parallel use)
8 Remote sense function: Compensates for voltage drop on load wiring up to 0.5V via +S/-S pins
9 Auxiliary power outputs: Front-end 5V/2A (NMP1K2), module-level 5V/10mA (NMS-240)
10 Wide operating temperature range: -30°C to +70°C (with derating as per curves)
11 Compact mechanical design: Front-end unit dimensions 250×127×41mm (L×W×H), module size 118.5×37.9×18mm

注意事项 PRECAUTIONS

1 Installation: Use recommended M4 screws (7~10 Kgf-cm torque); fill blank slots with BLANK-NMS240 accessory; ensure proper grounding
2 Operation: Follow derating curves for high temperatures; when output voltage <12V and temp is -15~-30°C, derate current to 90% of rated value; do not exceed total 1200W output power
3 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; avoid PC function use; total current ≤ sum of module rated currents
4 Control: Short RC1 to GND-P for global ON/OFF if no external control; open RC2/RC3 pins to turn modules on, short to turn off
5 Maintenance: Disconnect power before servicing; avoid moisture/dust exposure; ensure adequate ventilation
6 Safety: Comply with local electrical regulations; do not modify the power supply or use non-genuine accessories
NMP1K2-HHEEEK-01实物图

NMP1K2-HHEEEK-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐