领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHCHEC-01实物图
NMP1K2-HHCHEC-01商品缩略图

NMP1K2-HHCHEC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCHEC-01
商品编号
C5701143
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design (NMP1K2 series, 1200W max output, 6 slots for flexible configuration)
2 Wide input voltage range:90~264VAC /120~370VDC, frequency range:47~63Hz
3 High efficiency:Up to91% (full load with H/K modules at nominal24V/48V)
4 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, IEC60950-1, EAC TP TC004
5 Rich protection features:Overload(constant current limiting), overvoltage(shutdown, re-power to recover), overtemperature(shutdown, auto-recover after cooling)
6 Flexible output options:Supports single output modules(NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) and dual output modules(NMD-240 series:dual30V/5A)
7 Advanced functions:Remote ON/OFF(global/local), remote sense(compensate up to0.5V drop), output voltage/current programming(PV/PC pins), DC OK signal(TTL level for output status), T-Alarm(overtemperature signal), current sharing for parallel operation
8 Auxiliary power outputs:5V-AUX-P(2A max for NMP1K2), Vcc2(5V/10mA for output modules)
9 Mechanical specs:Dimensions250×127×41mm(L×W×H), weight~2kg(typical), packing:6pcs/13kg/0.88CUFT
10 EMC compliance:Meets EN55032(CISPR32), EN55011(CISPR11) for emission; EN61000 series for immunity(ESD level4, RF field level3, EFT/Burst level3, Surge level4 etc.)

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs, DCS systems, servo drives and control panels requiring multiple voltage outputs
2 Medical equipment:Suitable for devices meeting medical safety standards(2x MOPP isolation) like diagnostic instruments, patient monitors
3 Test & measurement:Laboratory setups needing flexible voltage/current configurations for testing electronic components
4 Telecommunications:Powering routers, switches and communication modules in telecom racks
5 Data centers:Distributed power solutions for server peripherals or edge computing devices
6 Industrial control panels:Customizable power supply for various control components
7 Custom equipment:Applications requiring adjustable power configurations (modular slots allow changing outputs as needed)

注意事项 PRECAUTIONS

1 Installation:Use M4 screws with7~10 Kgf-cm mounting torque; ensure shorting connector(RC1 to GND-P) is assembled if not using external global ON/OFF control
2 Derating guidelines:
3 For ambient temperature>50°C, derate output power as per derating curve
4 For output voltage<12V and ambient temperature between-15°C to-30°C, derate output current to90% of rated value
5 Parallel operation:
6 Max6 modules for NMP1K2; connect CS pins of all modules; ensure output voltage difference<0.2V between modules
7 Total output power must not exceed1200W; use short/large diameter wires for parallel connections
8 Remote control must turn ON/OFF all parallel modules simultaneously; avoid using PC(current programming) function in parallel mode
9 Remote sense:Use twisted pairs for +S/-S lines to minimize noise; compensate up to0.5V wiring voltage drop
10 ON/OFF control:Differentiate between global(RC1-GND-P) and local(RC2-GND for modules) control logic to avoid unintended shutdown
11 Protection handling:Overtemperature shutdown requires re-powering to recover; overload protection uses constant current limiting(no shutdown)
12 Wiring:Use appropriate wire gauge for high-current modules(e.g.,5V/36A module needs thick wires to handle high current)
NMP1K2-HHCHEC-01实物图

NMP1K2-HHCHEC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐