领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHCCEE-01实物图
NMP1K2-HHCCEE-01商品缩略图

NMP1K2-HHCCEE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCCEE-01
商品编号
C5701137
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, compatible with NMS-240 single/dual output modules (max 240W per module)
2 Wide input voltage range: 90~264VAC or 120~370VDC, frequency range 47~63Hz
3 High efficiency: Up to 91% typical at full load with H/K modules (24V/48V)
4 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto recover after temp drop)
5 Flexible control: Global ON/OFF (RC1 pin) and local module ON/OFF (RC2/RC3 pins); remote sense (compensates up to 0.5V voltage drop)
6 Programming functions: Output voltage (PV pin) and current (PC pin) adjustable
7 Status monitoring: DC OK signal (TTL level) for module output status; T-Alarm signal for overtemperature
8 Parallel operation: CS pin enables current sharing for balanced load distribution among modules
9 Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, etc.)
10 Auxiliary power: +5V-AUX_P (2A) for front-end, Vcc2 (5V/10mA) for modules
11 Mechanical: Dimensions 250×127×41mm (L×W×H), mounting torque guidelines for terminals and screws

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple isolated DC outputs
2 Medical equipment (compliant with medical safety standards)
3 Test and measurement instruments needing flexible voltage/current configurations
4 Telecom and data center infrastructure
5 Embedded systems and custom electronic devices
6 Any application where scalable and configurable power supply is needed

注意事项 PRECAUTIONS

1 Installation: Disconnect AC power before installation; use blank slots (BLANK-NMS240) for unused slots; ensure proper grounding and mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal,7~10Kgf-cm for mounting screws)
2 Operation: Assemble the shorting connector from RC1 (CN32-PIN6) to GND-P (CN32-PIN3) if not using global ON/OFF control; follow derating guidelines (e.g.,90% current for Vo<12V at -15~-30°C)
3 Parallel operation: Connect CS and GND pins of modules; ensure output voltage difference <0.2V between modules; max 6 modules for NMP1K2; do not exceed total 1200W power
4 Maintenance: Regularly check T-Alarm signal (high indicates overtemperature); clean dust to maintain airflow; avoid exceeding max load or voltage limits
5 Safety: Do not open the unit; avoid contact with live parts; comply with local electrical safety regulations
NMP1K2-HHCCEE-01实物图

NMP1K2-HHCCEE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐