领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHCCCE-04实物图
NMP1K2-HHCCCE-04商品缩略图

NMP1K2-HHCCCE-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCCCE-04
商品编号
C5701131
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model supports up to 6 output modules (each up to 240W), allowing flexible configuration of output voltages (5V,12V,24V,48V single output or dual 30V outputs) to meet diverse power needs.
2 High power capacity: 1200W maximum total output power, suitable for high-demand applications.
3 Safety compliance: Meets medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards, ensuring reliable operation in medical and industrial environments.
4 Advanced functions: Supports remote sense (compensates for voltage drop in load wiring up to 0.5V), output voltage/current programming (adjustable via external signals), DC OK signal (TTL level to indicate output status), and T-Alarm signal (over-temperature warning).
5 Flexible control: Global ON/OFF control (for entire unit) and local ON/OFF control (per module) via dry contact or electrical signals, enhancing operational flexibility.
6 Parallel operation capability: Supports current sharing for parallel connection of modules, enabling higher power output while maintaining load balance; up to 6 modules can be paralleled (within 1200W limit).
7 Wide input range: 90~264VAC or 120~370VDC input, adapting to various power grids.
8 Protection features: Overload, over-voltage, over-temperature protection; over-temperature protection shuts down output and recovers automatically when cooled.

使用场景 APPLICATIONS

1 Medical equipment: Suitable for medical devices requiring compliant, isolated power (e.g., diagnostic instruments, patient monitoring systems) due to 2x MOPP isolation.
2 Industrial automation: Used in PLCs, DCS systems, robotics, and automated production lines that need modular, reliable power with flexible voltage configurations.
3 Test and measurement systems: Ideal for lab equipment, electronic test benches that demand precise voltage control and stable power output.
4 Communication infrastructure: Supports communication equipment like routers, switches, base stations that require multiple voltage levels and high reliability.
5 Broadcast and media equipment: Used in audio/video production systems, broadcast transmitters that need consistent, modular power.
6 Research and development: For R&D labs testing various electronic devices with different power requirements, leveraging the modular design to quickly adjust output configurations.

注意事项 PRECAUTIONS

1 Derating requirements: When output voltage is below12V and ambient temperature is between -15°C and -30°C, derate output current to90% of rated value; follow derating curves for high ambient temperatures (e.g., reduce load at temps above50°C).
2 Global ON/OFF setup: Ensure the shorting connector for global ON/OFF control is properly assembled (connect RC1 to GND-P) to enable output; incorrect connection may result in no power output.
3 Remote sense usage: When using remote sense to compensate for wiring voltage drop, ensure sense lines are correctly connected (positive to +S, negative to -S) and twisted in pairs to reduce interference.
4 Parallel operation guidelines:
5 For current sharing, connect CS pins of all parallel modules and use short, thick wiring to maintain balance.
6 Do not exceed the maximum total power (1200W for NMP1K2) or maximum number of parallel modules (6 slots).
7 Ensure output voltage difference between parallel modules is less than0.2V to avoid imbalance.
8 Temperature management: Monitor the T-Alarm signal (high level indicates over-temperature) and take action (e.g., reduce load, improve ventilation) to prevent overheating.
9 Terminal connection: Follow recommended mounting torque for input/output terminals (e.g.,10Kgf-cm for DC output terminals,12Kgf-cm for AC input) to ensure secure connections and avoid contact resistance issues.
10 Overload protection: Avoid overloading modules beyond their rated power (240W per module); overload protection will shut down the output, requiring a power cycle to recover.
NMP1K2-HHCCCE-04实物图

NMP1K2-HHCCCE-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐