领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEKKE-02实物图
NMP1K2-HEEKKE-02商品缩略图

NMP1K2-HEEKKE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEKKE-02
商品编号
C5701012
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular scalable design: NMP1K2 model (1200W maximum output) with 6 slots, configured as H (24V@10A), E (12V@20A), E (12V@20A), K (48V@5A), K (48V@5A), E (12V@20A) modules (per HEEKKE-02 code), enabling flexible output combinations to match diverse load needs.
Wide input compatibility: AC input 90-264VAC (50/60Hz) or DC input120-370VDC, supporting global power grid standards; frequency range47-63Hz.
High efficiency and power factor: Up to91% efficiency (for H/K modules at nominal24V/48V full load), minimizing energy loss; power factor >0.95 at230VAC full load, >0.98 at115VAC full load, reducing harmonic distortion.
Strict safety compliance: Meets medical (2x MOPP isolation between primary and secondary circuits) and ITE safety standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004); earth leakage current <400uA at264VAC, touch current <100uA at264VAC.
Versatile functions: Supports remote sense (compensates up to0.5V voltage drop on load lines), remote ON/OFF control (global/local), DC OK signal (TTL level indicating output status), current sharing (for parallel module operation), output voltage/current programming; auxiliary power outputs (5V/2A for front-end,5V/10mA per module).
Comprehensive protection: Over-temperature (shuts down and auto-recovers after cooling), over-voltage (shuts down, re-power to recover), overload (constant current limiting or hiccup mode) protection to ensure device safety.

使用场景 APPLICATIONS

Industrial automation: Power supply for PLCs, DCS systems, servo drives, and control panels requiring multiple stable DC outputs.
Medical equipment: Suitable for medical devices (compliant with 2x MOPP isolation) like diagnostic instruments, patient monitors, and lab equipment.
Telecommunications: Powering network switches, routers, and communication devices in data centers or telecom rooms.
Test and measurement: Used in lab setups for testing electronic components needing flexible DC voltage/current outputs.
Data centers: Supporting server racks or storage systems requiring modular and scalable power solutions.

注意事项 PRECAUTIONS

Installation: Ensure proper grounding; use M4 screws (torque7-10Kgf-cm) for front-end mounting, M3.5 screws (torque10Kgf-cm) for module DC terminals; cover blank slots with BLANK-NMS240 accessory to maintain airflow.
Operation: Adhere to derating guidelines—reduce output current to90% for Vo<12V at -15~-30°C; for parallel operation, connect CS pins of modules, ensure output voltage difference <0.2V between modules, total load ≤1200W; do not use current programming (PC) function when modules are in parallel; remote ON/OFF: global (RC1 pin short to GND-P for ON, open for OFF) or local (RC2 pin open for ON, short to GND for OFF).
Maintenance: Clean dust regularly with dry air; inspect wiring for looseness; monitor T-Alarm signal (high level indicates over-temperature); replace modules only with MW NMS-240 series compatible modules.
Safety: Disconnect AC input before servicing; avoid touching live parts when powered on; follow all safety standards and guidelines.
NMP1K2-HEEKKE-02实物图

NMP1K2-HEEKKE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐