领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEKEE-05实物图
NMP1K2-HEEKEE-05商品缩略图

NMP1K2-HEEKEE-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEKEE-05
商品编号
C5701007
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular structure with 6 slots (NMP1K2 model) supporting single-output (NMS-240) or dual-output (NMD-240) modules
2 Wide input voltage range: AC 90~264V or DC 120~370V
3 High total output power up to 1200W
4 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards (EN60601-1, UL62368-1)
5 Multiple protection functions: Overload (constant current limiting or shutdown), overvoltage (shutdown), overtemperature (automatic recovery after cooling)
6 Rich functional pins: Remote sense (+S/-S) for voltage drop compensation, remote ON/OFF (global and local), DC OK signal (TTL level indicating output status), current sharing (CS pin for parallel operation), voltage programming (PV) and current programming (PC) for output adjustment
7 High efficiency up to 91% (typical at full load with H/K modules at 24V/48V)
8 Auxiliary power outputs: 5V/2A (global) and 5V/10mA (per module)
9 Compact dimensions: 250×127×41mm (L×W×H)
10 Supports parallel operation of modules for higher current output (with proper CS pin connection)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems requiring multiple stable voltage outputs
2 Medical equipment: Suitable for diagnostic devices, patient monitors, and lab instruments compliant with medical safety standards
3 Telecommunications: Providing modular power for network routers, switches, and telecom equipment in data centers or server rooms
4 Test and measurement: Lab instruments needing adjustable voltage/current outputs and reliable power supply
5 Broadcast systems: Powering professional cameras, mixers, and broadcast gear with varying power requirements
6 LED lighting: High-power LED arrays and lighting systems requiring multiple voltage levels
7 Server and storage: Modular power for servers, storage devices, and rack-mounted equipment

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal; follow mounting torque specifications (12Kgf-cm for AC input terminal, 10Kgf-cm for DC output) to avoid loose connections
2 Operation:
3 Global ON/OFF: The shorting connector between RC1 (CN32-PIN6) and GND-P (CN32-PIN3) must be assembled; otherwise, no output will be generated
4 Local ON/OFF: For NMS-240 modules, open RC2 (PIN3) to GND (PIN1/2) to turn on, short to turn off; for NMD-240 modules, open RC2/RC3 to respective GNDs for on state
5 Remote Sense: Use twisted pairs for +S/-S pins to compensate for voltage drop on load wiring (max 0.5V)
6 Parallel Operation: When paralleling NMS-240 modules, connect CS pins together, ensure output voltage difference <0.2V, total current does not exceed the sum of rated currents, and total power ≤1200W; do not use PC function in parallel mode
7 Derating: For output voltage <12V and ambient temperature between -15°C to -30°C, derate output current to 90% of rated value; follow derating curves for ambient temperature and input voltage conditions
8 Safety: Do not operate beyond specified ratings (voltage, current, power); keep away from flammable materials to prevent fire risks
9 Maintenance: Disconnect power before maintenance; regularly check for loose connections, overheating, or abnormal noise
NMP1K2-HEEKEE-05实物图

NMP1K2-HEEKEE-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐