领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEEHH-00实物图
NMP1K2-HEEEHH-00商品缩略图

NMP1K2-HEEEHH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEEHH-00
商品编号
C5700991
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power; compatible with single-output modules (5V@36A,12V@20A,24V@10A,48V@5A) and dual-output modules (30V@5A each, combined max 240W)
2 Compliance with medical safety standards (2x MOPP isolation) and ITE standards (EN60601-1, UL62368-1, etc.)
3 Adjustable output voltage ranges: Single-output (5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V); dual-output (3~30V per channel)
4 Multiple protection: Overload (constant current limiting), overvoltage (shutdown/re-power recover), over-temperature (shutdown/auto-recover)
5 Rich control functions: Global/local remote ON/OFF, remote sense (0.5V drop compensation), voltage/current programming (PV/PC), DC OK signal, T-Alarm, current sharing
6 High efficiency: Up to91% for H/K modules at 24V/48V nominal
7 Wide input range:90~264VAC or120~370VDC,47~63Hz
8 Low ripple noise: Max 100~250mVp-p depending on module
9 Auxiliary power: Front-end (5V@2A), modules (5V@10mA)

使用场景 APPLICATIONS

1 Medical devices: Patient monitors, diagnostic equipment, medical imaging systems
2 Industrial automation: PLCs, robotics, factory control systems
3 Test & measurement: Lab instruments, testing gear
4 Communication systems: Telecom base stations, network switches
5 LED applications: High-power LED lighting setups
6 Renewable energy: Battery chargers, inverters

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7-10 Kgf-cm) for mounting; M3.5 screws (10 Kgf-cm) for output terminals; ensure grounding and airflow
2 Temperature derating: Reduce current to90% if voltage<12V and temp-15~-30°C; follow derating curves for high temps
3 Parallel operation: Connect CS pins; voltage difference<0.2V between modules; max6 modules; total power≤1200W
4 Control: Short RC1 to GND-P for global ON; local ON/OFF: open(ON)/short(OFF)
5 Protection: Avoid over-spec operation; disconnect power before maintenance
6 Remote sense: Twist +S/-S lines for noise immunity
7 Programming: Refer to manual for PV/PC external voltage ranges
NMP1K2-HEEEHH-00实物图

NMP1K2-HEEEHH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐