领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEE##-07实物图
NMP1K2-HEEE##-07商品缩略图

NMP1K2-HEEE##-07

  • 工业品

价格:2678.69价格含税(税率13%

200+2515.83
500+2431.76
1000+2390.22
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEE##-07
商品编号
C5700971
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, adaptable to global power grids
3 High energy efficiency up to 91% (typical at full load for H/K modules operating at 24V/48V)
4 Compliance with strict safety standards: Medical (2x MOPP isolation between primary and secondary circuits) and ITE (UL62368-1, EN60601-1 Ed.3.1, IEC60950-1, etc.)
5 Comprehensive protection mechanisms: Overload (constant current limiting), overvoltage (shut-down and recoverable via repower), overtemperature (automatic recovery after cooling)
6 Flexible control capabilities: Global ON/OFF (via RC1 pin) and local module-level ON/OFF (via RC2 pin)
7 Advanced functional features: Remote sense (compensates for up to 0.5V wiring voltage drop), output voltage programming (PV pin), output current programming (PC pin), DC OK status signal (TTL level), and current sharing for parallel module operation
8 Auxiliary power outputs: 5V/2A (front-end) for system control and 5V/10mA (per module) for local module circuits
9 Robust mechanical design with specified mounting torque (12Kgf-cm for front-end) and screw sizes (M4)

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, HMI panels, servo drives, and distributed control systems in manufacturing environments
2 Medical equipment: Suitable for diagnostic instruments, patient monitors, and lab devices that require medical-grade safety isolation
3 Test and measurement instruments: Flexible power source for electronic component testing, prototype development, and lab experiments
4 Telecom and data communication: Modular power solution for routers, switches, and edge computing infrastructure
5 Industrial machinery: Reliable power for robotic arms, CNC machines, and automated assembly lines
6 Data centers: Scalable power for server racks or modular data storage systems
7 Laboratory research: Customizable power configurations for R&D projects with varying voltage and current requirements
8 Renewable energy applications: Integration with solar or wind power systems to provide stable DC power conversion

注意事项 PRECAUTIONS

1 Installation: Follow specified mounting torque (12Kgf-cm for front-end, 10Kgf-cm for modules) and use correct screw sizes (M4 for front-end, M3.5 for module terminals)
2 Derating guidelines: For output voltages <12V and ambient temperatures between -15°C and -30°C, reduce output current to 90% of rated value; adhere to derating curves for high ambient temperatures
3 Parallel operation: Ensure CS pins of all modules are connected, output voltage difference between modules is <0.2V, and total power does not exceed 1200W
4 Control setup: Connect the shorting connector (RC1 to GND-P) if not using external global ON/OFF control
5 Wiring: Use twisted pairs for remote sense wires to minimize electromagnetic interference; select appropriate wire gauge for output connections
6 Cooling: Maintain unobstructed air flow direction as specified in the mechanical design
7 Maintenance: Disconnect AC input before any maintenance or module replacement; regularly inspect for dust accumulation and loose connections
8 Safety: Ensure proper grounding to prevent electrical hazards; do not exceed the maximum total output power (1200W for NMP1K2)
NMP1K2-HEEE##-07实物图

NMP1K2-HEEE##-07

价格:2678.69

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐