领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEC#EE-05实物图
NMP1K2-HEC#EE-05商品缩略图

NMP1K2-HEC#EE-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-HEC#EE-05
商品编号
C5700920
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC / 120~370VDC, compatible with global power grids
3 Complies with medical (2x MOPP isolation) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
4 Multiple control functions: global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV) and current programming (PC)
5 Built-in monitoring signals: DC OK (TTL level for output status), T-Alarm (overtemperature warning)
6 Supports current sharing for parallel operation of modules, enabling higher current output
7 Rich protection mechanisms: overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (shut down and recover after cooling)
8 Auxiliary power outputs: 5V-AUX-P (2A max for NMP1K2) for system use, Vcc2 (5V/10mA) for module control
9 High efficiency up to 91% (at full load with H/K modules at 24V/48V nominal)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (e.g., patient monitoring systems, diagnostic instruments)
2 Industrial automation: Power supply for PLCs, DCS systems, industrial robots, and sensor networks
3 Test and measurement: Used in lab instruments needing multiple stable output voltages
4 Communication systems: Rack-mounted equipment, base stations, and data transmission devices
5 Data centers: Modular power solutions for servers and storage systems
6 Customized power needs: Applications requiring scalable power, parallel operation for higher current, or remote monitoring/control
7 Industrial control panels: Providing multiple isolated outputs for various components

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding, use BLANK-NMS240 module for empty slots; follow specified mounting torque (12Kgf-cm for AC input terminal, 10Kgf-cm for DC output terminal)
2 Operation: Do not exceed 1200W total output power; when using global ON/OFF control, install the shorting connector if external control is not used
3 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; total current should not exceed sum of rated currents of parallel modules
4 Derating: Refer to derating curves for high ambient temperatures (above 50℃) or low input voltages; output current derating to 90% at -15~-30℃ when output voltage <12V
5 Control and monitoring: Use twisted pairs for remote sense lines; auxiliary power load should not exceed specs (5V-AUX-P:2A for NMP1K2, Vcc2:10mA)
6 Safety: Avoid touching live parts when powered on; disconnect power before maintenance; handle over-temperature alarm by checking cooling system or reducing load
7 Protection: Overload/overvoltage protection requires repowering to recover; overtemperature protection shuts down output and recovers automatically after cooling
NMP1K2-HEC#EE-05实物图

NMP1K2-HEC#EE-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐