领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HE#KKE-04实物图
NMP1K2-HE#KKE-04商品缩略图

NMP1K2-HE#KKE-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-HE#KKE-04
商品编号
C5700915
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2, supporting up to 1200W total output power
2 Complies with medical (2x MOPP between primary and secondary) and ITE safety standards
3 Wide input voltage range:90~264VAC or 120~370VDC; frequency range:47~63Hz
4 High efficiency up to 91% (typical at full load with H/K modules at nominal 24V/48V)
5 Multiple output module options: single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V/5A each) modules, each up to 240W
6 Built-in protection functions: overvoltage, overload, overtemperature (shutdown and auto-recover for overtemperature, constant current limiting for overload)
7 Supports remote control: global and local ON/OFF (via RC1/RC2 pins), remote sense to compensate voltage drop up to 0.5V
8 Monitoring features: DC OK signal (TTL level indicating output status), temperature alarm signal (T-Alarm), auxiliary power outputs (5V/2A for NMP1K2,5V/10mA for modules)
9 Parallel operation capability with current sharing (CS pin connection), allowing up to 6 modules in parallel for NMP1K2
10 Compact mechanical size:250×127×41mm (L×W×H) for NMP1K2

使用场景 APPLICATIONS

1 Medical equipment (e.g., diagnostic devices, patient monitoring systems) due to compliance with medical safety standards
2 Industrial automation systems (PLCs, motor drives, sensors) requiring multiple stable DC power supplies
3 Test and measurement instruments (laboratory equipment, calibration tools) needing precise and adjustable power outputs
4 Telecommunications and data center equipment (routers, switches, servers) for reliable power distribution
5 Embedded systems and electronic device development platforms that demand flexible power configurations
6 Any application requiring high-reliability, modular DC power with remote monitoring and control functions

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is properly installed before use to enable output
2 Follow derating guidelines: reduce output current in high ambient temperatures (refer to product derating curves for details)
3 For parallel operation: connect CS pins of modules, ensure output voltage difference <0.2V between modules, do not exceed total output power limit (1200W for NMP1K2), and avoid using PC function
4 Use appropriate wire gauge for input/output connections to minimize voltage drop and ensure safety
5 Proper grounding is essential to meet safety standards and reduce electromagnetic interference
6 Avoid electrostatic discharge (ESD) when handling modules; use anti-static measures if necessary
7 Do not operate the device beyond specified input/output ranges to prevent damage or safety hazards
8 Refer to the official function manual for detailed remote control, programming, and parallel operation instructions
NMP1K2-HE#KKE-04实物图

NMP1K2-HE#KKE-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐